CONN HEADR BRKWAY .100 28POS STR - 4-103777-0-14
| Digi-Key Part Number | A26525-14-ND |
1 10 100 500 1000 5000 10000 |
1.60000 1.43200 1.17890 .93192 .80000 .72982 .70175 |
Extended Price
1.60 14.32 117.89 465.96 800.00 3649.10 7017.50 |
| Manufacturer Part Number | 4-103777-0-14 | |||
| Description | CONN HEADR BRKWAY .100 28POS STR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4-103777-0-14 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 103777 0 14 4103777014 A26525 14 ND A2652514ND A26525-14 |
4-103777-0-14 Specification Sheet
CONN HEADR BRKWAY .100 28POS STR - 4-103777-0-14 (A26525-14-ND)
Related parts :CONN HEADR BRKWAY .100 28POS STR - 4-103777-0-14
Order 'conn headr brkway .100 28pos str - 4-103777-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103783-0-14
Order 'conn headr brkway .100 28pos str - 4-103783-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26524-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103240-0-14
Order 'conn headr brkway .100 28pos str - 4-103240-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26528-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103186-0-14
Order 'conn headr brkway .100 28pos str - 4-103186-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26529-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103328-0-14
Order 'conn headr brkway .100 28pos str - 4-103328-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26530-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-102977-0-14
Order 'conn headr brkway .100 28pos str - 4-102977-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26534-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-102973-0-14
Order 'conn headr brkway .100 28pos str - 4-102973-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26535-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103322-0-14
Order 'conn headr brkway .100 28pos str - 4-103322-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26536-14-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103747-0-14
Order 'conn headr brkway .100 14pos str - 4-103747-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103747-0-28
Order 'conn headr brkway .100 28pos str - 4-103747-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-28-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103741-0-14
Order 'conn headr brkway .100 14pos str - 4-103741-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103741-0-28
Order 'conn headr brkway .100 28pos str - 4-103741-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-28-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103239-0-14
Order 'conn headr brkway .100 14pos str - 4-103239-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-14-ND.
CONN HEADR BRKWAY .100 28POS STR - 4-103239-0-28
Order 'conn headr brkway .100 28pos str - 4-103239-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-28-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103185-0-14
Order 'conn headr brkway .100 14pos str - 4-103185-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-14-ND.
Send this link via E-Mail
Help With This Screen