Keywords:





CONN HEADR BRKWAY .100 18POS STR - 4-103777-0-09

Digi-Key Part Number A26525-09-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.40000
1.25300
1.03160
.81544
.70000
.63860
.61404
Extended Price
1.40
12.53
103.16
407.72
700.00
3193.00
6140.40
Manufacturer Part Number4-103777-0-09
DescriptionCONN HEADR BRKWAY .100 18POS STR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4-103777-0-09
VendorTyco Electronics Amp (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakaway
Contact FinishTin-Lead
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 18
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4 103777 0 09
4103777009
A26525 09 ND
A2652509ND
A26525-09

4-103777-0-09 Specification Sheet

Image of CONN HEADR BRKWAY .100 18POS STR - 4-103777-0-09

CONN HEADR BRKWAY .100 18POS STR - 4-103777-0-09 (A26525-09-ND)

Related parts :
CONN HEADR BRKWAY .100 18POS STR - 4-103777-0-09
 Order 'conn headr brkway .100 18pos str - 4-103777-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103328-0-09
 Order 'conn headr brkway .100 18pos str - 4-103328-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26530-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103322-0-09
 Order 'conn headr brkway .100 18pos str - 4-103322-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26536-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103783-0-09
 Order 'conn headr brkway .100 18pos str - 4-103783-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26524-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103240-0-09
 Order 'conn headr brkway .100 18pos str - 4-103240-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26528-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103186-0-09
 Order 'conn headr brkway .100 18pos str - 4-103186-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26529-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-102977-0-09
 Order 'conn headr brkway .100 18pos str - 4-102977-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26534-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-102973-0-09
 Order 'conn headr brkway .100 18pos str - 4-102973-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26535-09-ND.
CONN HEADR BRKWAY .100 04POS STR - 4-103777-0-02
 Order 'conn headr brkway .100 04pos str - 4-103777-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-02-ND.
CONN HEADR BRKWAY .100 09POS STR - 4-103741-0-09
 Order 'conn headr brkway .100 09pos str - 4-103741-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103741-0-18
 Order 'conn headr brkway .100 18pos str - 4-103741-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-18-ND.
CONN HEADR BRKWAY .100 09POS STR - 4-103327-0-09
 Order 'conn headr brkway .100 09pos str - 4-103327-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103327-0-18
 Order 'conn headr brkway .100 18pos str - 4-103327-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-18-ND.
CONN HEADR BRKWAY .100 09POS STR - 4-103321-0-09
 Order 'conn headr brkway .100 09pos str - 4-103321-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-09-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103321-0-18
 Order 'conn headr brkway .100 18pos str - 4-103321-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-18-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADR BRKWAY .100 18POS STR - 4-103777-0-09
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADR BRKWAY .100 18POS STR - 4-103747-0-18 Next: CONN HEADR BRKWAY .100 18POS STR - 4-103783-0-09
CONN HEADR BRKWAY .100 18POS STR - 4-103777-0-09