CONN HEADR BRKWAY .100 14POS STR - 4-103777-0-07 - Connectors, Interconnects
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103777-0-07
| Digi-Key Part Number | A26525-07-ND |
1 10 100 500 1000 5000 10000 |
1.32000 1.18100 .97260 .76884 .66000 .60211 .57895 |
Extended Price
1.32 11.81 97.26 384.42 660.00 3010.55 5789.50 |
| Manufacturer Part Number | 4-103777-0-07 | |||
| Description | CONN HEADR BRKWAY .100 14POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103777-0-07
| Technical/Catalog Information | 4-103777-0-07 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 103777 0 07 4103777007 A26525 07 ND A2652507ND A26525-07 |
4-103777-0-07 Specification Sheet
CONN HEADR BRKWAY .100 14POS STR - 4-103777-0-07 (A26525-07-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103777-0-07CONN HEADR BRKWAY .100 14POS STR - 4-103777-0-07
Order 'conn headr brkway .100 14pos str - 4-103777-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-07-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103328-0-07
Order 'conn headr brkway .100 14pos str - 4-103328-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26530-07-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103322-0-07
Order 'conn headr brkway .100 14pos str - 4-103322-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26536-07-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103783-0-07
Order 'conn headr brkway .100 14pos str - 4-103783-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26524-07-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103240-0-07
Order 'conn headr brkway .100 14pos str - 4-103240-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26528-07-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-103186-0-07
Order 'conn headr brkway .100 14pos str - 4-103186-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26529-07-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-102977-0-07
Order 'conn headr brkway .100 14pos str - 4-102977-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26534-07-ND.
CONN HEADR BRKWAY .100 14POS STR - 4-102973-0-07
Order 'conn headr brkway .100 14pos str - 4-102973-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26535-07-ND.
CONN HEADR BRKWAY .100 04POS STR - 4-103777-0-02
Order 'conn headr brkway .100 04pos str - 4-103777-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-02-ND.
CONN HEADR BRKWAY .100 07POS STR - 4-103741-0-07
Order 'conn headr brkway .100 07pos str - 4-103741-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-07-ND.
CONN HEADR BRKWAY .100 07POS STR - 4-103327-0-07
Order 'conn headr brkway .100 07pos str - 4-103327-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-07-ND.
CONN HEADR BRKWAY .100 07POS STR - 4-103321-0-07
Order 'conn headr brkway .100 07pos str - 4-103321-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-07-ND.
CONN HEADR BRKWAY .100 02POS STR - 4-103777-0-01
Order 'conn headr brkway .100 02pos str - 4-103777-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-01-ND.
CONN HEADR BRKWAY .100 06POS STR - 4-103777-0-03
Order 'conn headr brkway .100 06pos str - 4-103777-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-03-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-103777-0-04
Order 'conn headr brkway .100 08pos str - 4-103777-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-04-ND.
Options for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103777-0-07
Send this link via E-Mail
Help With This Screen
