CONN HEADR BRKWAY .100 22POS R/A - 4-102974-0-22 - Connectors
| Digi-Key Part Number | A26522-22-ND |
1 10 100 500 1000 5000 10000 |
2.17000 1.94200 1.59890 1.26392 1.08500 .98982 .95175 |
Extended Price
2.17 19.42 159.89 631.96 1085.00 4949.10 9517.50 |
| Manufacturer Part Number | 4-102974-0-22 | |||
| Description | CONN HEADR BRKWAY .100 22POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4-102974-0-22 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 22 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 102974 0 22 4102974022 A26522 22 ND A2652222ND A26522-22 |
4-102974-0-22 Specification Sheet
CONN HEADR BRKWAY .100 22POS R/A - 4-102974-0-22 (A26522-22-ND) - Connectors
Related parts Connectors:CONN HEADR BRKWAY .100 22POS R/A - 4-102974-0-22
Order 'conn headr brkway .100 22pos r/a - 4-102974-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 4-103765-0-22
Order 'conn headr brkway .100 22pos r/a - 4-103765-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 4-103759-0-22
Order 'conn headr brkway .100 22pos r/a - 4-103759-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 4-103148-0-22
Order 'conn headr brkway .100 22pos r/a - 4-103148-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 4-103325-0-22
Order 'conn headr brkway .100 22pos r/a - 4-103325-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 4-103329-0-22
Order 'conn headr brkway .100 22pos r/a - 4-103329-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 4-102978-0-22
Order 'conn headr brkway .100 22pos r/a - 4-102978-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 4-103323-0-22
Order 'conn headr brkway .100 22pos r/a - 4-103323-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26523-22-ND.
CONN HEADR BRKWAY .100 22POS R/A - 9-102974-0-22
Order 'conn headr brkway .100 22pos r/a - 9-102974-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32704-22-ND.
CONN HEADR BRKWAY .100 01POS R/A - 4-102974-0-01
Order 'conn headr brkway .100 01pos r/a - 4-102974-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-01-ND.
CONN HEADR BRKWAY .100 02POS R/A - 4-102974-0-02
Order 'conn headr brkway .100 02pos r/a - 4-102974-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-02-ND.
CONN HEADR BRKWAY .100 03POS R/A - 4-102974-0-03
Order 'conn headr brkway .100 03pos r/a - 4-102974-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-03-ND.
CONN HEADR BRKWAY .100 04POS R/A - 4-102974-0-04
Order 'conn headr brkway .100 04pos r/a - 4-102974-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-04-ND.
CONN HEADR BRKWAY .100 05POS R/A - 4-102974-0-05
Order 'conn headr brkway .100 05pos r/a - 4-102974-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-05-ND.
CONN HEADR BRKWAY .100 06POS R/A - 4-102974-0-06
Order 'conn headr brkway .100 06pos r/a - 4-102974-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-06-ND.
Send this link via E-Mail
Help With This Screen