Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102978-0-13
CONN HEADR BRKWAY .100 13POS R/A - 4-102978-0-13 - Connectors, Interconnects
| Digi-Key Part Number | A26521-13-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4-102978-0-13 | |||
| Description | CONN HEADR BRKWAY .100 13POS R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102978-0-13
| Technical/Catalog Information | 4-102978-0-13 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 13 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 102978 0 13 4102978013 A26521 13 ND A2652113ND A26521-13 |
CONN HEADR BRKWAY .100 13POS R/A - 4-102978-0-13 (A26521-13-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102978-0-13Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102978-0-13
Order 'conn headr brkway .100 13pos r/a - 4-102978-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-13-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103759-0-13
Order 'conn headr brkway .100 13pos r/a - 4-103759-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-13-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103329-0-13
Order 'conn headr brkway .100 13pos r/a - 4-103329-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-13-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103323-0-13
Order 'conn headr brkway .100 13pos r/a - 4-103323-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26523-13-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103765-0-13
Order 'conn headr brkway .100 13pos r/a - 4-103765-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-13-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103148-0-13
Order 'conn headr brkway .100 13pos r/a - 4-103148-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-13-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103325-0-13
Order 'conn headr brkway .100 13pos r/a - 4-103325-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-13-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102974-0-13
Order 'conn headr brkway .100 13pos r/a - 4-102974-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-13-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103759-0-04
Order 'conn headr brkway .100 04pos r/a - 4-103759-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-04-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103329-0-04
Order 'conn headr brkway .100 04pos r/a - 4-103329-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-04-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103323-0-04
Order 'conn headr brkway .100 04pos r/a - 4-103323-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26523-04-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103795-0-02
Order 'conn headr brkway .100 04pos r/a - 4-103795-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-02-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103330-0-02
Order 'conn headr brkway .100 04pos r/a - 4-103330-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-02-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103324-0-02
Order 'conn headr brkway .100 04pos r/a - 4-103324-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26539-02-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102978-0-04
Order 'conn headr brkway .100 04pos r/a - 4-102978-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-04-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102978-0-13
Send this link via E-Mail
Help With This Screen
