Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102976-0-28
CONN HEADR BRKWAY .100 28POS STR - 4-102976-0-28 - Connectors, Interconnects
| Digi-Key Part Number | A26518-28-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4-102976-0-28 | |||
| Description | CONN HEADR BRKWAY .100 28POS STR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102976-0-28
| Technical/Catalog Information | 4-102976-0-28 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 28 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 102976 0 28 4102976028 A26518 28 ND A2651828ND A26518-28 |
CONN HEADR BRKWAY .100 28POS STR - 4-102976-0-28 (A26518-28-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102976-0-28Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102976-0-28
Order 'conn headr brkway .100 28pos str - 4-102976-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-28-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103741-0-28
Order 'conn headr brkway .100 28pos str - 4-103741-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-28-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103327-0-28
Order 'conn headr brkway .100 28pos str - 4-103327-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-28-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103321-0-28
Order 'conn headr brkway .100 28pos str - 4-103321-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-28-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103747-0-28
Order 'conn headr brkway .100 28pos str - 4-103747-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-28-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103239-0-28
Order 'conn headr brkway .100 28pos str - 4-103239-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-28-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103185-0-28
Order 'conn headr brkway .100 28pos str - 4-103185-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-28-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102972-0-28
Order 'conn headr brkway .100 28pos str - 4-102972-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-28-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102976-0-04
Order 'conn headr brkway .100 04pos str - 4-102976-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-04-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103777-0-14
Order 'conn headr brkway .100 28pos str - 4-103777-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-14-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103328-0-14
Order 'conn headr brkway .100 28pos str - 4-103328-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26530-14-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103322-0-14
Order 'conn headr brkway .100 28pos str - 4-103322-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26536-14-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103783-0-14
Order 'conn headr brkway .100 28pos str - 4-103783-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26524-14-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103777-0-28
Order 'conn headr brkway .100 56pos str - 4-103777-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-28-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103240-0-14
Order 'conn headr brkway .100 28pos str - 4-103240-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26528-14-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102976-0-28
Send this link via E-Mail
Help With This Screen
