CONN HEADR BRKWAY .100 19POS R/A - 4-103325-0-19
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103325-0-19
| Digi-Key Part Number | A26516-19-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4-103325-0-19 | |||
| Description | CONN HEADR BRKWAY .100 19POS R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103325-0-19
| Technical/Catalog Information | 4-103325-0-19 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 19 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 103325 0 19 4103325019 A26516 19 ND A2651619ND A26516-19 |
4-103325-0-19 Specification Sheet
CONN HEADR BRKWAY .100 19POS R/A - 4-103325-0-19 (A26516-19-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103325-0-19CONN HEADR BRKWAY .100 19POS R/A - 4-103325-0-19
Order 'conn headr brkway .100 19pos r/a - 4-103325-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 4-103759-0-19
Order 'conn headr brkway .100 19pos r/a - 4-103759-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 4-103329-0-19
Order 'conn headr brkway .100 19pos r/a - 4-103329-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 4-103323-0-19
Order 'conn headr brkway .100 19pos r/a - 4-103323-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26523-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 4-103765-0-19
Order 'conn headr brkway .100 19pos r/a - 4-103765-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 4-103148-0-19
Order 'conn headr brkway .100 19pos r/a - 4-103148-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 4-102978-0-19
Order 'conn headr brkway .100 19pos r/a - 4-102978-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 4-102974-0-19
Order 'conn headr brkway .100 19pos r/a - 4-102974-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-19-ND.
CONN HEADR BRKWAY .100 19POS R/A - 9-103325-0-19
Order 'conn headr brkway .100 19pos r/a - 9-103325-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32702-19-ND.
CONN HEADR BRKWAY .100 04POS R/A - 4-103325-0-04
Order 'conn headr brkway .100 04pos r/a - 4-103325-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-04-ND.
CONN HEADR BRKWAY .100 38POS R/A - 4-103795-0-19
Order 'conn headr brkway .100 38pos r/a - 4-103795-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-19-ND.
CONN HEADR BRKWAY .100 38POS R/A - 4-103330-0-19
Order 'conn headr brkway .100 38pos r/a - 4-103330-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-19-ND.
CONN HEADR BRKWAY .100 38POS R/A - 4-103324-0-19
Order 'conn headr brkway .100 38pos r/a - 4-103324-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26539-19-ND.
CONN HEADR BRKWAY .100 01POS R/A - 4-103325-0-01
Order 'conn headr brkway .100 01pos r/a - 4-103325-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-01-ND.
CONN HEADR BRKWAY .100 02POS R/A - 4-103325-0-02
Order 'conn headr brkway .100 02pos r/a - 4-103325-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-02-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103325-0-19
Send this link via E-Mail
Help With This Screen
