CONN HEADR BRKWAY .100 29POS STR - 4-103239-0-29
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103239-0-29
| Digi-Key Part Number | A26512-29-ND |
1 10 100 500 1000 5000 10000 |
2.17000 1.94200 1.59890 1.26392 1.08500 .98982 .95175 |
Extended Price
2.17 19.42 159.89 631.96 1085.00 4949.10 9517.50 |
| Manufacturer Part Number | 4-103239-0-29 | |||
| Description | CONN HEADR BRKWAY .100 29POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103239-0-29
| Technical/Catalog Information | 4-103239-0-29 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 29 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 103239 0 29 4103239029 A26512 29 ND A2651229ND A26512-29 |
4-103239-0-29 Specification Sheet
CONN HEADR BRKWAY .100 29POS STR - 4-103239-0-29 (A26512-29-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103239-0-29CONN HEADR BRKWAY .100 29POS STR - 4-103239-0-29
Order 'conn headr brkway .100 29pos str - 4-103239-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-29-ND.
CONN HEADR BRKWAY .100 29POS STR - 4-103741-0-29
Order 'conn headr brkway .100 29pos str - 4-103741-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-29-ND.
CONN HEADR BRKWAY .100 29POS STR - 4-103327-0-29
Order 'conn headr brkway .100 29pos str - 4-103327-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-29-ND.
CONN HEADR BRKWAY .100 29POS STR - 4-103321-0-29
Order 'conn headr brkway .100 29pos str - 4-103321-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-29-ND.
CONN HEADR BRKWAY .100 29POS STR - 4-103747-0-29
Order 'conn headr brkway .100 29pos str - 4-103747-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-29-ND.
CONN HEADR BRKWAY .100 29POS STR - 4-103185-0-29
Order 'conn headr brkway .100 29pos str - 4-103185-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-29-ND.
CONN HEADR BRKWAY .100 29POS STR - 4-102976-0-29
Order 'conn headr brkway .100 29pos str - 4-102976-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-29-ND.
CONN HEADR BRKWAY .100 29POS STR - 4-102972-0-29
Order 'conn headr brkway .100 29pos str - 4-102972-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-29-ND.
CONN HEADR BRKWAY .100 04POS STR - 4-103239-0-04
Order 'conn headr brkway .100 04pos str - 4-103239-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-04-ND.
CONN HEADR BRKWAY .100 58POS STR - 4-103777-0-29
Order 'conn headr brkway .100 58pos str - 4-103777-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26525-29-ND.
CONN HEADR BRKWAY .100 58POS STR - 4-103328-0-29
Order 'conn headr brkway .100 58pos str - 4-103328-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26530-29-ND.
CONN HEADR BRKWAY .100 58POS STR - 4-103322-0-29
Order 'conn headr brkway .100 58pos str - 4-103322-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26536-29-ND.
CONN HEADR BRKWAY .100 01POS STR - 4-103239-0-01
Order 'conn headr brkway .100 01pos str - 4-103239-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-01-ND.
CONN HEADR BRKWAY .100 02POS STR - 4-103239-0-02
Order 'conn headr brkway .100 02pos str - 4-103239-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-02-ND.
CONN HEADR BRKWAY .100 03POS STR - 4-103239-0-03
Order 'conn headr brkway .100 03pos str - 4-103239-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-03-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103239-0-29
Send this link via E-Mail
Help With This Screen
