CONN HEADR BRKWAY .100 22POS STR - 4-103747-0-22
| Digi-Key Part Number | A26508-22-ND |
1 10 100 500 1000 5000 10000 |
1.78000 1.59300 1.31160 1.03676 .89000 .81193 .78070 |
Extended Price
1.78 15.93 131.16 518.38 890.00 4059.65 7807.00 |
| Manufacturer Part Number | 4-103747-0-22 | |||
| Description | CONN HEADR BRKWAY .100 22POS STR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4-103747-0-22 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 22 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 103747 0 22 4103747022 A26508 22 ND A2650822ND A26508-22 |
4-103747-0-22 Specification Sheet
CONN HEADR BRKWAY .100 22POS STR - 4-103747-0-22 (A26508-22-ND)
Related parts:CONN HEADR BRKWAY .100 22POS STR - 4-103747-0-22
Order 'conn headr brkway .100 22pos str - 4-103747-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 4-103741-0-22
Order 'conn headr brkway .100 22pos str - 4-103741-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 4-103239-0-22
Order 'conn headr brkway .100 22pos str - 4-103239-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 4-103185-0-22
Order 'conn headr brkway .100 22pos str - 4-103185-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 4-103327-0-22
Order 'conn headr brkway .100 22pos str - 4-103327-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 4-102976-0-22
Order 'conn headr brkway .100 22pos str - 4-102976-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 4-102972-0-22
Order 'conn headr brkway .100 22pos str - 4-102972-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 4-103321-0-22
Order 'conn headr brkway .100 22pos str - 4-103321-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-22-ND.
CONN HEADR BRKWAY .100 01POS STR - 4-103747-0-01
Order 'conn headr brkway .100 01pos str - 4-103747-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-01-ND.
CONN HEADR BRKWAY .100 02POS STR - 4-103747-0-02
Order 'conn headr brkway .100 02pos str - 4-103747-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-02-ND.
CONN HEADR BRKWAY .100 03POS STR - 4-103747-0-03
Order 'conn headr brkway .100 03pos str - 4-103747-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-03-ND.
CONN HEADR BRKWAY .100 04POS STR - 4-103747-0-04
Order 'conn headr brkway .100 04pos str - 4-103747-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-04-ND.
CONN HEADR BRKWAY .100 05POS STR - 4-103747-0-05
Order 'conn headr brkway .100 05pos str - 4-103747-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-05-ND.
CONN HEADR BRKWAY .100 06POS STR - 4-103747-0-06
Order 'conn headr brkway .100 06pos str - 4-103747-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-06-ND.
CONN HEADR BRKWAY .100 07POS STR - 4-103747-0-07
Order 'conn headr brkway .100 07pos str - 4-103747-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-07-ND.
Send this link via E-Mail
Help With This Screen