Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADR BRKWAY .100 18POS STR - 4-103747-0-18

Digi-Key Part Number A26508-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.62000
1.44900
1.19370
.94358
.81000
.73895
.71053
Extended Price
1.62
14.49
119.37
471.79
810.00
3694.75
7105.30
Manufacturer Part Number4-103747-0-18
DescriptionCONN HEADR BRKWAY .100 18POS STR
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4-103747-0-18
VendorTyco Electronics Amp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesAMPMODU® Mod. II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 18
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4 103747 0 18
4103747018
A26508 18 ND
A2650818ND
A26508-18

4-103747-0-18 Specification Sheet

Image of CONN HEADR BRKWAY .100 18POS STR - 4-103747-0-18

CONN HEADR BRKWAY .100 18POS STR - 4-103747-0-18 (A26508-18-ND)

Related parts:
CONN HEADR BRKWAY .100 18POS STR - 4-103747-0-18
 Order 'conn headr brkway .100 18pos str - 4-103747-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-18-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103741-0-18
 Order 'conn headr brkway .100 18pos str - 4-103741-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-18-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103239-0-18
 Order 'conn headr brkway .100 18pos str - 4-103239-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-18-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103185-0-18
 Order 'conn headr brkway .100 18pos str - 4-103185-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-18-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103327-0-18
 Order 'conn headr brkway .100 18pos str - 4-103327-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-18-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-102976-0-18
 Order 'conn headr brkway .100 18pos str - 4-102976-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-18-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-102972-0-18
 Order 'conn headr brkway .100 18pos str - 4-102972-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-18-ND.
CONN HEADR BRKWAY .100 18POS STR - 4-103321-0-18
 Order 'conn headr brkway .100 18pos str - 4-103321-0-18' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-18-ND.
CONN HEADR BRKWAY .100 01POS STR - 4-103747-0-01
 Order 'conn headr brkway .100 01pos str - 4-103747-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-01-ND.
CONN HEADR BRKWAY .100 02POS STR - 4-103747-0-02
 Order 'conn headr brkway .100 02pos str - 4-103747-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-02-ND.
CONN HEADR BRKWAY .100 03POS STR - 4-103747-0-03
 Order 'conn headr brkway .100 03pos str - 4-103747-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-03-ND.
CONN HEADR BRKWAY .100 04POS STR - 4-103747-0-04
 Order 'conn headr brkway .100 04pos str - 4-103747-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-04-ND.
CONN HEADR BRKWAY .100 05POS STR - 4-103747-0-05
 Order 'conn headr brkway .100 05pos str - 4-103747-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-05-ND.
CONN HEADR BRKWAY .100 06POS STR - 4-103747-0-06
 Order 'conn headr brkway .100 06pos str - 4-103747-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-06-ND.
CONN HEADR BRKWAY .100 07POS STR - 4-103747-0-07
 Order 'conn headr brkway .100 07pos str - 4-103747-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-07-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADR BRKWAY .100 18POS STR - 4-103741-0-18 Next: CONN HEADR BRKWAY .100 18POS STR - 4-103777-0-09