Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADR BRKWAY .100 08POS STR - 4-103747-0-08

Digi-Key Part Number A26508-08-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.22000
1.09200
.89890
.71060
.61000
.55649
.53509
Extended Price
1.22
10.92
89.89
355.30
610.00
2782.45
5350.90
Manufacturer Part Number4-103747-0-08
DescriptionCONN HEADR BRKWAY .100 08POS STR
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4-103747-0-08
VendorTyco Electronics Amp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesAMPMODU® Mod. II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4 103747 0 08
4103747008
A26508 08 ND
A2650808ND
A26508-08

4-103747-0-08 Specification Sheet

Image of CONN HEADR BRKWAY .100 08POS STR - 4-103747-0-08

CONN HEADR BRKWAY .100 08POS STR - 4-103747-0-08 (A26508-08-ND)

Related parts:
CONN HEADR BRKWAY .100 08POS STR - 4-103747-0-08
 Order 'conn headr brkway .100 08pos str - 4-103747-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-08-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-103741-0-08
 Order 'conn headr brkway .100 08pos str - 4-103741-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-08-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-103239-0-08
 Order 'conn headr brkway .100 08pos str - 4-103239-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-08-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-103185-0-08
 Order 'conn headr brkway .100 08pos str - 4-103185-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-08-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-103327-0-08
 Order 'conn headr brkway .100 08pos str - 4-103327-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-08-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-102976-0-08
 Order 'conn headr brkway .100 08pos str - 4-102976-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-08-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-102972-0-08
 Order 'conn headr brkway .100 08pos str - 4-102972-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-08-ND.
CONN HEADR BRKWAY .100 08POS STR - 4-103321-0-08
 Order 'conn headr brkway .100 08pos str - 4-103321-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-08-ND.
CONN HEADR BRKWAY .100 01POS STR - 4-103747-0-01
 Order 'conn headr brkway .100 01pos str - 4-103747-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-01-ND.
CONN HEADR BRKWAY .100 02POS STR - 4-103747-0-02
 Order 'conn headr brkway .100 02pos str - 4-103747-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-02-ND.
CONN HEADR BRKWAY .100 03POS STR - 4-103747-0-03
 Order 'conn headr brkway .100 03pos str - 4-103747-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-03-ND.
CONN HEADR BRKWAY .100 04POS STR - 4-103747-0-04
 Order 'conn headr brkway .100 04pos str - 4-103747-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-04-ND.
CONN HEADR BRKWAY .100 05POS STR - 4-103747-0-05
 Order 'conn headr brkway .100 05pos str - 4-103747-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-05-ND.
CONN HEADR BRKWAY .100 06POS STR - 4-103747-0-06
 Order 'conn headr brkway .100 06pos str - 4-103747-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-06-ND.
CONN HEADR BRKWAY .100 07POS STR - 4-103747-0-07
 Order 'conn headr brkway .100 07pos str - 4-103747-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-07-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADR BRKWAY .100 08POS STR - 4-103741-0-08 Next: CONN HEADR BRKWAY .100 08POS STR - 4-103777-0-04