CONN RECEPT 36POS .100 VERT DUAL - 1-534267-5 - Connectors
| Digi-Key Part Number | A26504-ND |
1 25 100 500 1000 5000 |
4.24000 3.84000 2.72000 2.40000 2.12800 2.00000 |
Extended Price
4.24 96.00 272.00 1200.00 2128.00 10000.00 |
| Manufacturer Part Number | 1-534267-5 | |||
| Description | CONN RECEPT 36POS .100 VERT DUAL | |||
| Quantity Available | 431 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534267-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket - Bottom Entry |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534267 5 15342675 A26504 ND A26504ND A26504 |
1-534267-5 Specification Sheet
CONN RECEPT 36POS .100 VERT DUAL - 1-534267-5 (A26504-ND) - Connectors
Related parts Connectors :CONN RECEPT 36POS .100 VERT DUAL - 1-534267-5
Order 'conn recept 36pos .100 vert dual - 1-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26504-ND.
CONN RECEPT 36POS .100 VERT DUAL - 6-534267-5
Order 'conn recept 36pos .100 vert dual - 6-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32973-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-535542-5
Order 'conn recept 30pos .100 vert dual - 1-535542-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-5-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-535542-8
Order 'conn recept 36pos .100 vert dual - 1-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-8-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-534206-5
Order 'conn recept 30pos .100 vert dual - 1-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26464-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534206-8
Order 'conn recept 36pos .100 vert dual - 1-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26467-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-534998-5
Order 'conn recept 30pos .100 vert dual - 1-534998-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26494-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534998-8
Order 'conn recept 36pos .100 vert dual - 1-534998-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26497-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-534267-2
Order 'conn recept 30pos .100 vert dual - 1-534267-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26503-ND.
CONN RECEPT 48POS .100 VERT DUAL - 1-534267-1
Order 'conn recept 48pos .100 vert dual - 1-534267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26506-ND.
CONN RECEPT 48POS .100 VERT DUAL - 6-534267-1
Order 'conn recept 48pos .100 vert dual - 6-534267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32975-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-535542-0
Order 'conn recept 20pos .100 vert dual - 1-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-0-ND.
CONN RECEPT 22POS .100 VERT DUAL - 1-535542-1
Order 'conn recept 22pos .100 vert dual - 1-535542-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-1-ND.
CONN RECEPT 24POS .100 VERT DUAL - 1-535542-2
Order 'conn recept 24pos .100 vert dual - 1-535542-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-2-ND.
CONN RECEPT 26POS .100 VERT DUAL - 1-535542-3
Order 'conn recept 26pos .100 vert dual - 1-535542-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-3-ND.
Send this link via E-Mail
Help With This Screen