CONN RECEPT 30POS .100 VERT AU - 2-535541-8 - Connectors
| Digi-Key Part Number | A26484-ND |
1 25 100 500 1000 5000 |
3.29000 2.97600 2.10800 1.86000 1.64920 1.55000 |
Extended Price
3.29 74.40 210.80 930.00 1649.20 7750.00 |
| Manufacturer Part Number | 2-535541-8 | |||
| Description | CONN RECEPT 30POS .100 VERT AU | |||
| Quantity Available | 355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-535541-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 535541 8 25355418 A26484 ND A26484ND A26484 |
CONN RECEPT 30POS .100 VERT AU - 2-535541-8 (A26484-ND) - Connectors
Related parts Connectors :CONN RECEPT 30POS .100 VERT AU - 2-535541-8
Order 'conn recept 30pos .100 vert au - 2-535541-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26484-ND.
CONN RECEPT 30POS .100 VERT AU - 2-534237-8
Order 'conn recept 30pos .100 vert au - 2-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26429-ND.
CONN RECEPT 20POS .100 VERT AU - 1-535541-8
Order 'conn recept 20pos .100 vert au - 1-535541-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26483-ND.
CONN RECEPT 30POS .100 VERT GOLD - 7-535541-8
Order 'conn recept 30pos .100 vert gold - 7-535541-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32927-ND.
CONN RECEPT 14POS .100 VERT AU - 1-535541-2
Order 'conn recept 14pos .100 vert au - 1-535541-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26480-ND.
CONN RECEPT 14POS .100 VERT AU - 6-535541-2
Order 'conn recept 14pos .100 vert au - 6-535541-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32550-ND.
CONN RECEPT 56POS .100 VERT DUAL - 2-535542-8
Order 'conn recept 56pos .100 vert dual - 2-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-8-ND.
CONN RECEPT 20POS .100 VERT AU - 1-534237-8
Order 'conn recept 20pos .100 vert au - 1-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26428-ND.
CONN RECEPT 12POS .100 VERT AU - 1-535541-0
Order 'conn recept 12pos .100 vert au - 1-535541-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26479-ND.
CONN RECEPT 16POS .100 VERT AU - 1-535541-4
Order 'conn recept 16pos .100 vert au - 1-535541-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26481-ND.
CONN RECEPT 18POS .100 VERT AU - 1-535541-6
Order 'conn recept 18pos .100 vert au - 1-535541-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26482-ND.
CONN RECEPT 30POS .100 VERT GOLD - 7-534237-8
Order 'conn recept 30pos .100 vert gold - 7-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32917-ND.
CONN RECEPT 10POS .100 VERT GOLD - 5-535541-8
Order 'conn recept 10pos .100 vert gold - 5-535541-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32922-ND.
CONN RECEPT 20POS .100 VERT GOLD - 6-535541-8
Order 'conn recept 20pos .100 vert gold - 6-535541-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32926-ND.
CONN RECEPT 4POS .100 VERT AU - 535541-2
Order 'conn recept 4pos .100 vert au - 535541-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26474-ND.
Send this link via E-Mail
Help With This Screen