CONN RECEPT 60POS .100 VERT DUAL - 3-534206-0
| Digi-Key Part Number | A26471-ND |
1 25 100 500 1000 5000 |
6.65000 6.02400 4.26700 3.76500 3.33830 3.13750 |
Extended Price
6.65 150.60 426.70 1882.50 3338.30 15687.50 |
| Manufacturer Part Number | 3-534206-0 | |||
| Description | CONN RECEPT 60POS .100 VERT DUAL | |||
| Quantity Available | 297 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3-534206-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3 534206 0 35342060 A26471 ND A26471ND A26471 |
3-534206-0 Specification Sheet
CONN RECEPT 60POS .100 VERT DUAL - 3-534206-0 (A26471-ND)
Related parts:CONN RECEPT 60POS .100 VERT DUAL - 3-534206-0
Order 'conn recept 60pos .100 vert dual - 3-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26471-ND.
CONN RECEPT 60POS .100 VERT DUAL - 3-535542-0
Order 'conn recept 60pos .100 vert dual - 3-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535542-0-ND.
CONN RECEPT 60POS .100 VERT DUAL - 3-534998-0
Order 'conn recept 60pos .100 vert dual - 3-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26500-ND.
CONN RECEPT 60POS .100 VERT DUAL - 8-534206-0
Order 'conn recept 60pos .100 vert dual - 8-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32952-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-534206-0
Order 'conn recept 20pos .100 vert dual - 1-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26460-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-534206-0
Order 'conn recept 40pos .100 vert dual - 2-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26468-ND.
CONN RECEPT 64POS .100 VERT DUAL - 3-534206-2
Order 'conn recept 64pos .100 vert dual - 3-534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26472-ND.
CONN RECEPT 20POS .100 VERT DUAL - 6-534206-0
Order 'conn recept 20pos .100 vert dual - 6-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32941-ND.
CONN RECEPT 40POS .100 VERT DUAL - 7-534206-0
Order 'conn recept 40pos .100 vert dual - 7-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32949-ND.
CONN RECEPT 60POS .100 VERT DUAL - 8-534998-0
Order 'conn recept 60pos .100 vert dual - 8-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32969-ND.
CONN RECEPT 26POS .100 VERT DUAL - 1-534206-3
Order 'conn recept 26pos .100 vert dual - 1-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26462-ND.
CONN RECEPT 6POS .100 VERT DUAL - 5-534206-3
Order 'conn recept 6pos .100 vert dual - 5-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32934-ND.
CONN RECEPT 26POS .100 VERT DUAL - 6-534206-3
Order 'conn recept 26pos .100 vert dual - 6-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32943-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-535542-0
Order 'conn recept 20pos .100 vert dual - 1-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-0-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-535542-0
Order 'conn recept 40pos .100 vert dual - 2-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-0-ND.
Send this link via E-Mail
Help With This Screen