CONN RECEPT 32POS .100 VERT DUAL - 1-534206-6
| Digi-Key Part Number | A26465-ND |
1 25 100 500 1000 5000 |
3.79000 3.43200 2.43100 2.14500 1.90190 1.78750 |
Extended Price
3.79 85.80 243.10 1072.50 1901.90 8937.50 |
| Manufacturer Part Number | 1-534206-6 | |||
| Description | CONN RECEPT 32POS .100 VERT DUAL | |||
| Quantity Available | 1164 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534206-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 32 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534206 6 15342066 A26465 ND A26465ND A26465 |
1-534206-6 Specification Sheet
CONN RECEPT 32POS .100 VERT DUAL - 1-534206-6 (A26465-ND)
Related parts:CONN RECEPT 32POS .100 VERT DUAL - 1-534206-6
Order 'conn recept 32pos .100 vert dual - 1-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26465-ND.
CONN RECEPT 32POS .100 VERT DUAL - 1-535542-6
Order 'conn recept 32pos .100 vert dual - 1-535542-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-6-ND.
CONN RECEPT 32POS .100 VERT DUAL - 1-534998-6
Order 'conn recept 32pos .100 vert dual - 1-534998-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26495-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-534206-0
Order 'conn recept 20pos .100 vert dual - 1-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26460-ND.
CONN RECEPT 24POS .100 VERT DUAL - 1-534206-2
Order 'conn recept 24pos .100 vert dual - 1-534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26461-ND.
CONN RECEPT 26POS .100 VERT DUAL - 1-534206-3
Order 'conn recept 26pos .100 vert dual - 1-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26462-ND.
CONN RECEPT 28POS .100 VERT DUAL - 1-534206-4
Order 'conn recept 28pos .100 vert dual - 1-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26463-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-534206-5
Order 'conn recept 30pos .100 vert dual - 1-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26464-ND.
CONN RECEPT 34POS .100 VERT DUAL - 1-534206-7
Order 'conn recept 34pos .100 vert dual - 1-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26466-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534206-8
Order 'conn recept 36pos .100 vert dual - 1-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26467-ND.
CONN RECEPT 12POS .100 VERT DUAL - 5-534206-6
Order 'conn recept 12pos .100 vert dual - 5-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32937-ND.
CONN RECEPT 32POS .100 VERT DUAL - 6-534206-6
Order 'conn recept 32pos .100 vert dual - 6-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32946-ND.
CONN RECEPT 2POS .100 VERT DUAL - 5-534206-1
Order 'conn recept 2pos .100 vert dual - 5-534206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32932-ND.
CONN RECEPT 32POS .100 VERT DUAL - 6-534998-6
Order 'conn recept 32pos .100 vert dual - 6-534998-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32964-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-535542-0
Order 'conn recept 20pos .100 vert dual - 1-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-0-ND.
Send this link via E-Mail
Help With This Screen