Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 16POS .100 VERT DUAL - 534206-8

Digi-Key Part Number A26458-ND
Price Break
1
25
100
500
1000
5000
Unit Price
2.17000
1.96800
1.39400
1.23000
1.09060
1.02500
Extended Price
2.17
49.20
139.40
615.00
1090.60
5125.00
Manufacturer Part Number534206-8
DescriptionCONN RECEPT 16POS .100 VERT DUAL
Quantity Available 1605
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information534206-8
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® Mod. II
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 534206 8
5342068
A26458 ND
A26458ND
A26458

534206-8 Specification Sheet

Image of CONN RECEPT 16POS .100 VERT DUAL - 534206-8

CONN RECEPT 16POS .100 VERT DUAL - 534206-8 (A26458-ND)

Related parts:
CONN RECEPT 16POS .100 VERT DUAL - 534206-8
 Order 'conn recept 16pos .100 vert dual - 534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26458-ND.
CONN RECEPT 16POS .100 VERT DUAL - 535542-8
 Order 'conn recept 16pos .100 vert dual - 535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535542-8-ND.
CONN RECEPT 16POS .100 VERT DUAL - 534998-8
 Order 'conn recept 16pos .100 vert dual - 534998-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26489-ND.
CONN RECEPT 16POS .100 VERT DUAL - 5-534206-8
 Order 'conn recept 16pos .100 vert dual - 5-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32939-ND.
CONN RECEPT 16POS .100 VERT DUAL - 5-534998-8
 Order 'conn recept 16pos .100 vert dual - 5-534998-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32958-ND.
CONN RECEPT 2POS .100 VERT DUAL - 534206-1
 Order 'conn recept 2pos .100 vert dual - 534206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26451-ND.
CONN RECEPT 4POS .100 VERT DUAL - 534206-2
 Order 'conn recept 4pos .100 vert dual - 534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26452-ND.
CONN RECEPT 6POS .100 VERT DUAL - 534206-3
 Order 'conn recept 6pos .100 vert dual - 534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26453-ND.
CONN RECEPT 8POS .100 VERT DUAL - 534206-4
 Order 'conn recept 8pos .100 vert dual - 534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26454-ND.
CONN RECEPT 10POS .100 VERT DUAL - 534206-5
 Order 'conn recept 10pos .100 vert dual - 534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26455-ND.
CONN RECEPT 12POS .100 VERT DUAL - 534206-6
 Order 'conn recept 12pos .100 vert dual - 534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26456-ND.
CONN RECEPT 14POS .100 VERT DUAL - 534206-7
 Order 'conn recept 14pos .100 vert dual - 534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26457-ND.
CONN RECEPT 18POS .100 VERT DUAL - 534206-9
 Order 'conn recept 18pos .100 vert dual - 534206-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26459-ND.
CONN RECEPT 60POS .100 VERT DUAL - 534267-8
 Order 'conn recept 60pos .100 vert dual - 534267-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26507-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534206-8
 Order 'conn recept 36pos .100 vert dual - 1-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26467-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 16POS .100 VERT DUAL - 5-534998-8 Next: CONN RECEPT 16POS .100 VERT DUAL - 534998-8