CONN RECEPT 26POS .100 RT/A DUAL - 2-535512-0
| Digi-Key Part Number | A26441-ND |
1 25 100 500 1000 5000 |
3.50000 3.16800 2.24400 1.98000 1.75560 1.65000 |
Extended Price
3.50 79.20 224.40 990.00 1755.60 8250.00 |
| Manufacturer Part Number | 2-535512-0 | |||
| Description | CONN RECEPT 26POS .100 RT/A DUAL | |||
| Quantity Available | 2675 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-535512-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 535512 0 25355120 A26441 ND A26441ND A26441 |
CONN RECEPT 26POS .100 RT/A DUAL - 2-535512-0 (A26441-ND)
Related parts :CONN RECEPT 26POS .100 RT/A DUAL - 2-535512-0
Order 'conn recept 26pos .100 rt/a dual - 2-535512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26441-ND.
CONN RECEPT 26POS .100 RT/A DUAL - 2-5535512-0
Order 'conn recept 26pos .100 rt/a dual - 2-5535512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34591-ND.
CONN RECEPT 28POS .100 RT/A DUAL - 2-535512-1
Order 'conn recept 28pos .100 rt/a dual - 2-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26442-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 2-535512-2
Order 'conn recept 30pos .100 rt/a dual - 2-535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26443-ND.
CONN RECEPT 32POS .100 RT/A DUAL - 2-535512-3
Order 'conn recept 32pos .100 rt/a dual - 2-535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26444-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 2-535512-5
Order 'conn recept 40pos .100 rt/a dual - 2-535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26447-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 3-535512-0
Order 'conn recept 60pos .100 rt/a dual - 3-535512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26449-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-535512-0
Order 'conn recept 70pos .100 rt/a dual - 1-535512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26450-ND.
CONN RECEPT 6POS .100 RT/A DUAL - 6-535512-2
Order 'conn recept 6pos .100 rt/a dual - 6-535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26431-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 2-5535512-2
Order 'conn recept 30pos .100 rt/a dual - 2-5535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5535512-2-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-532955-0
Order 'conn recept 70pos .100 rt/a dual - 1-532955-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26365-ND.
CONN RECEPT 4POS .100 RT/A DUAL - 6-535512-1
Order 'conn recept 4pos .100 rt/a dual - 6-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26430-ND.
CONN RECEPT 8POS .100 RT/A DUAL - 6-535512-3
Order 'conn recept 8pos .100 rt/a dual - 6-535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26432-ND.
CONN RECEPT 10POS .100 RT/A DUAL - 6-535512-4
Order 'conn recept 10pos .100 rt/a dual - 6-535512-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26433-ND.
CONN RECEPT 14POS .100 RT/A DUAL - 1-535512-7
Order 'conn recept 14pos .100 rt/a dual - 1-535512-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26435-ND.
Send this link via E-Mail
Help With This Screen