Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 16POS .100 RT/A DUAL - 1-535512-8

Digi-Key Part Number A26436-ND
Price Break
1
25
100
500
1000
5000
Unit Price
2.23000
2.01600
1.42800
1.26000
1.11720
1.05000
Extended Price
2.23
50.40
142.80
630.00
1117.20
5250.00
Manufacturer Part Number1-535512-8
DescriptionCONN RECEPT 16POS .100 RT/A DUAL
Quantity Available 697
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1-535512-8
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® Mod. II
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1 535512 8
15355128
A26436 ND
A26436ND
A26436

1-535512-8 Specification Sheet

Image of CONN RECEPT 16POS .100 RT/A DUAL - 1-535512-8

CONN RECEPT 16POS .100 RT/A DUAL - 1-535512-8 (A26436-ND)

Related parts:
CONN RECEPT 16POS .100 RT/A DUAL - 1-535512-8
 Order 'conn recept 16pos .100 rt/a dual - 1-535512-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26436-ND.
CONN RECEPT 16POS .100 RT/A DUAL - 1-5535512-8
 Order 'conn recept 16pos .100 rt/a dual - 1-5535512-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97410-ND.
CONN RECEPT 14POS .100 RT/A DUAL - 1-535512-7
 Order 'conn recept 14pos .100 rt/a dual - 1-535512-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26435-ND.
CONN RECEPT 18POS .100 RT/A DUAL - 1-535512-6
 Order 'conn recept 18pos .100 rt/a dual - 1-535512-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26437-ND.
CONN RECEPT 22POS .100 RT/A DUAL - 1-535512-9
 Order 'conn recept 22pos .100 rt/a dual - 1-535512-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26439-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-535512-0
 Order 'conn recept 70pos .100 rt/a dual - 1-535512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26450-ND.
CONN RECEPT 4POS .100 RT/A DUAL - 6-535512-1
 Order 'conn recept 4pos .100 rt/a dual - 6-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26430-ND.
CONN RECEPT 28POS .100 RT/A DUAL - 2-535512-1
 Order 'conn recept 28pos .100 rt/a dual - 2-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26442-ND.
CONN RECEPT 16POS .100 R/A DUAL - 1-534975-5
 Order 'conn recept 16pos .100 r/a dual - 1-534975-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534975-5-ND.
CONN RECEPT 16POS .100 RT/A DUAL - 532956-2
 Order 'conn recept 16pos .100 rt/a dual - 532956-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26343-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 1-534204-1
 Order 'conn recept 24pos .100 rt/a dual - 1-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26349-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 1-534204-2
 Order 'conn recept 40pos .100 rt/a dual - 1-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26358-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-532955-0
 Order 'conn recept 70pos .100 rt/a dual - 1-532955-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26365-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-534204-3
 Order 'conn recept 70pos .100 rt/a dual - 1-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26366-ND.
CONN RECEPT 80POS .100 RT/A DUAL - 1-532956-2
 Order 'conn recept 80pos .100 rt/a dual - 1-532956-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26367-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 16POS .100 R/A DUAL - 1-534975-5 Next: CONN RECEPT 16POS .100 RT/A DUAL - 1-5535512-8