Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 12POS .100 RT/A DUAL - 535512-1

Digi-Key Part Number A26434-ND
Price Break
1
25
100
500
1000
5000
Unit Price
1.75000
1.58400
1.12200
.99000
.87780
.82500
Extended Price
1.75
39.60
112.20
495.00
877.80
4125.00
Manufacturer Part Number535512-1
DescriptionCONN RECEPT 12POS .100 RT/A DUAL
Quantity Available 509
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information535512-1
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® Mod. II
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 12
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 535512 1
5355121
A26434 ND
A26434ND
A26434


Image of CONN RECEPT 12POS .100 RT/A DUAL - 535512-1

CONN RECEPT 12POS .100 RT/A DUAL - 535512-1 (A26434-ND)

Related parts:
CONN RECEPT 12POS .100 RT/A DUAL - 535512-1
 Order 'conn recept 12pos .100 rt/a dual - 535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26434-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 532956-1
 Order 'conn recept 12pos .100 rt/a dual - 532956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26340-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 532955-1
 Order 'conn recept 12pos .100 rt/a dual - 532955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26341-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5535512-1
 Order 'conn recept 12pos .100 rt/a dual - 5535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32928-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-532955-1
 Order 'conn recept 12pos .100 rt/a dual - 5-532955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32548-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-532956-1
 Order 'conn recept 12pos .100 rt/a dual - 5-532956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34301-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 534204-2
 Order 'conn recept 12pos .100 rt/a dual - 534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26342-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 534204-1
 Order 'conn recept 50pos .100 rt/a dual - 534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26361-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 535512-2
 Order 'conn recept 20pos .100 rt/a dual - 535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26438-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 535512-3
 Order 'conn recept 24pos .100 rt/a dual - 535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26440-ND.
CONN RECEPT 34POS .100 RT/A DUAL - 535512-4
 Order 'conn recept 34pos .100 rt/a dual - 535512-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26445-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 535512-5
 Order 'conn recept 36pos .100 rt/a dual - 535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26446-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 535512-7
 Order 'conn recept 50pos .100 rt/a dual - 535512-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26448-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-534204-2
 Order 'conn recept 12pos .100 rt/a dual - 5-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34322-ND.
CONN RECEPT 4POS .100 RT/A DUAL - 6-535512-1
 Order 'conn recept 4pos .100 rt/a dual - 6-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26430-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 12POS .100 RT/A DUAL - 534204-2 Next: CONN RECEPT 12POS .100 RT/A DUAL - 5535512-1