CONN RECEPT 4POS .100 RT/A DUAL - 6-535512-1
| Digi-Key Part Number | A26430-ND |
1 25 100 500 1000 5000 |
.69000 .62400 .44200 .39000 .34580 .32500 |
Extended Price
0.69 15.60 44.20 195.00 345.80 1625.00 |
| Manufacturer Part Number | 6-535512-1 | |||
| Description | CONN RECEPT 4POS .100 RT/A DUAL | |||
| Quantity Available | 3993 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6-535512-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 535512 1 65355121 A26430 ND A26430ND A26430 |
CONN RECEPT 4POS .100 RT/A DUAL - 6-535512-1 (A26430-ND)
Related parts:CONN RECEPT 4POS .100 RT/A DUAL - 6-535512-1
Order 'conn recept 4pos .100 rt/a dual - 6-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26430-ND.
CONN RECEPT 6POS .100 RT/A DUAL - 6-535512-2
Order 'conn recept 6pos .100 rt/a dual - 6-535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26431-ND.
CONN RECEPT 8POS .100 RT/A DUAL - 6-535512-3
Order 'conn recept 8pos .100 rt/a dual - 6-535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26432-ND.
CONN RECEPT 10POS .100 RT/A DUAL - 6-535512-4
Order 'conn recept 10pos .100 rt/a dual - 6-535512-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26433-ND.
CONN RECEPT 28POS .100 RT/A DUAL - 2-535512-1
Order 'conn recept 28pos .100 rt/a dual - 2-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26442-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 6-534204-1
Order 'conn recept 24pos .100 rt/a dual - 6-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34324-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 6-534204-2
Order 'conn recept 40pos .100 rt/a dual - 6-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-534204-2-ND.
CONN RECEPT 26POS .100 RT/A DUAL - 2-535512-0
Order 'conn recept 26pos .100 rt/a dual - 2-535512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26441-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 2-535512-2
Order 'conn recept 30pos .100 rt/a dual - 2-535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26443-ND.
CONN RECEPT 32POS .100 RT/A DUAL - 2-535512-3
Order 'conn recept 32pos .100 rt/a dual - 2-535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26444-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 2-535512-5
Order 'conn recept 40pos .100 rt/a dual - 2-535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26447-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 3-535512-0
Order 'conn recept 60pos .100 rt/a dual - 3-535512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26449-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-532955-1
Order 'conn recept 12pos .100 rt/a dual - 5-532955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32548-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-532956-1
Order 'conn recept 12pos .100 rt/a dual - 5-532956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34301-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 6-532955-0
Order 'conn recept 70pos .100 rt/a dual - 6-532955-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34316-ND.
Send this link via E-Mail
Help With This Screen