Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 30POS .100 VERT AU - 2-534237-8

Digi-Key Part Number A26429-ND
Price Break
1
25
100
500
1000
5000
Unit Price
3.34000
3.02400
2.14200
1.89000
1.67580
1.57500
Extended Price
3.34
75.60
214.20
945.00
1675.80
7875.00
Manufacturer Part Number2-534237-8
DescriptionCONN RECEPT 30POS .100 VERT AU
Quantity Available 560
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2-534237-8
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesAMPMODU® Mod. IV
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 30
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2 534237 8
25342378
A26429 ND
A26429ND
A26429

2-534237-8 Specification Sheet

Image of CONN RECEPT 30POS .100 VERT AU - 2-534237-8

CONN RECEPT 30POS .100 VERT AU - 2-534237-8 (A26429-ND)

Related parts:
CONN RECEPT 30POS .100 VERT AU - 2-534237-8
 Order 'conn recept 30pos .100 vert au - 2-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26429-ND.
CONN RECEPT 30POS .100 VERT AU - 2-535541-8
 Order 'conn recept 30pos .100 vert au - 2-535541-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26484-ND.
CONN RECEPT 20POS .100 VERT AU - 1-534237-8
 Order 'conn recept 20pos .100 vert au - 1-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26428-ND.
CONN RECEPT 30POS .100 VERT GOLD - 7-534237-8
 Order 'conn recept 30pos .100 vert gold - 7-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32917-ND.
CONN RECEPT 14POS .100 VERT AU - 1-534237-2
 Order 'conn recept 14pos .100 vert au - 1-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26424-ND.
CONN RECEPT 56POS .100 VERT DUAL - 2-535542-8
 Order 'conn recept 56pos .100 vert dual - 2-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-8-ND.
CONN RECEPT 12POS .100 VERT AU - 1-534237-0
 Order 'conn recept 12pos .100 vert au - 1-534237-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26422-ND.
CONN RECEPT 13POS .100 VERT AU - 1-534237-1
 Order 'conn recept 13pos .100 vert au - 1-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26423-ND.
CONN RECEPT 15POS .100 VERT AU - 1-534237-3
 Order 'conn recept 15pos .100 vert au - 1-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26425-ND.
CONN RECEPT 16POS .100 VERT AU - 1-534237-4
 Order 'conn recept 16pos .100 vert au - 1-534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26426-ND.
CONN RECEPT 18POS .100 VERT AU - 1-534237-6
 Order 'conn recept 18pos .100 vert au - 1-534237-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26427-ND.
CONN RECEPT 20POS .100 VERT AU - 1-535541-8
 Order 'conn recept 20pos .100 vert au - 1-535541-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26483-ND.
CONN RECEPT 16POS .100 VERT AU - 6-534237-4
 Order 'conn recept 16pos .100 vert au - 6-534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32549-ND.
CONN RECEPT 10POS .100 VERT GOLD - 5-534237-8
 Order 'conn recept 10pos .100 vert gold - 5-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32910-ND.
CONN RECEPT 20POS .100 VERT GOLD - 6-534237-8
 Order 'conn recept 20pos .100 vert gold - 6-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32916-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 30POS .100 RT/A DUAL - 534204-4 Next: CONN RECEPT 30POS .100 VERT AU - 2-535541-8