CONN RECEPT 16POS .100 VERT AU - 1-534237-4
| Digi-Key Part Number | A26426-ND |
1 25 100 500 1000 5000 |
2.04000 1.84800 1.30900 1.15500 1.02410 .96250 |
Extended Price
2.04 46.20 130.90 577.50 1024.10 4812.50 |
| Manufacturer Part Number | 1-534237-4 | |||
| Description | CONN RECEPT 16POS .100 VERT AU | |||
| Quantity Available | 904 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534237-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534237 4 15342374 A26426 ND A26426ND A26426 |
1-534237-4 Specification Sheet
CONN RECEPT 16POS .100 VERT AU - 1-534237-4 (A26426-ND)
Related parts:CONN RECEPT 16POS .100 VERT AU - 1-534237-4
Order 'conn recept 16pos .100 vert au - 1-534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26426-ND.
CONN RECEPT 16POS .100 VERT AU - 1-535541-4
Order 'conn recept 16pos .100 vert au - 1-535541-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26481-ND.
CONN RECEPT 16POS .100 VERT AU - 6-534237-4
Order 'conn recept 16pos .100 vert au - 6-534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32549-ND.
CONN RECEPT 12POS .100 VERT AU - 1-534237-0
Order 'conn recept 12pos .100 vert au - 1-534237-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26422-ND.
CONN RECEPT 13POS .100 VERT AU - 1-534237-1
Order 'conn recept 13pos .100 vert au - 1-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26423-ND.
CONN RECEPT 14POS .100 VERT AU - 1-534237-2
Order 'conn recept 14pos .100 vert au - 1-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26424-ND.
CONN RECEPT 15POS .100 VERT AU - 1-534237-3
Order 'conn recept 15pos .100 vert au - 1-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26425-ND.
CONN RECEPT 18POS .100 VERT AU - 1-534237-6
Order 'conn recept 18pos .100 vert au - 1-534237-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26427-ND.
CONN RECEPT 20POS .100 VERT AU - 1-534237-8
Order 'conn recept 20pos .100 vert au - 1-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26428-ND.
CONN RCPT 16POS .100 VERT DUAL - 1-534972-4
Order 'conn rcpt 16pos .100 vert dual - 1-534972-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534972-4-ND.
CONN RECEPT 28POS .100 VERT DUAL - 1-535542-4
Order 'conn recept 28pos .100 vert dual - 1-535542-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-4-ND.
CONN RECEPT 30POS .100 VERT AU - 2-534237-8
Order 'conn recept 30pos .100 vert au - 2-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26429-ND.
CONN RECEPT 28POS .100 VERT DUAL - 1-534206-4
Order 'conn recept 28pos .100 vert dual - 1-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26463-ND.
CONN RECEPT 12POS .100 VERT AU - 1-535541-0
Order 'conn recept 12pos .100 vert au - 1-535541-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26479-ND.
CONN RECEPT 14POS .100 VERT AU - 1-535541-2
Order 'conn recept 14pos .100 vert au - 1-535541-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26480-ND.
Send this link via E-Mail
Help With This Screen