CONN RECEPT 12POS .100 VERT AU - 1-534237-0
| Digi-Key Part Number | A26422-ND |
1 25 100 500 1000 5000 |
1.64000 1.48800 1.05400 .93000 .82460 .77500 |
Extended Price
1.64 37.20 105.40 465.00 824.60 3875.00 |
| Manufacturer Part Number | 1-534237-0 | |||
| Description | CONN RECEPT 12POS .100 VERT AU | |||
| Quantity Available | 811 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534237-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534237 0 15342370 A26422 ND A26422ND A26422 |
1-534237-0 Specification Sheet
CONN RECEPT 12POS .100 VERT AU - 1-534237-0 (A26422-ND)
Related parts:CONN RECEPT 12POS .100 VERT AU - 1-534237-0
Order 'conn recept 12pos .100 vert au - 1-534237-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26422-ND.
CONN RECEPT 12POS .100 VERT AU - 1-535541-0
Order 'conn recept 12pos .100 vert au - 1-535541-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26479-ND.
CONN RECEPT 13POS .100 VERT AU - 1-534237-1
Order 'conn recept 13pos .100 vert au - 1-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26423-ND.
CONN RECEPT 14POS .100 VERT AU - 1-534237-2
Order 'conn recept 14pos .100 vert au - 1-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26424-ND.
CONN RECEPT 15POS .100 VERT AU - 1-534237-3
Order 'conn recept 15pos .100 vert au - 1-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26425-ND.
CONN RECEPT 16POS .100 VERT AU - 1-534237-4
Order 'conn recept 16pos .100 vert au - 1-534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26426-ND.
CONN RECEPT 18POS .100 VERT AU - 1-534237-6
Order 'conn recept 18pos .100 vert au - 1-534237-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26427-ND.
CONN RECEPT 20POS .100 VERT AU - 1-534237-8
Order 'conn recept 20pos .100 vert au - 1-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26428-ND.
CONN RECEPT 12POS .100 VERT GOLD - 6-534237-0
Order 'conn recept 12pos .100 vert gold - 6-534237-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32911-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-535542-0
Order 'conn recept 20pos .100 vert dual - 1-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-0-ND.
CONN RECEPT 30POS .100 VERT AU - 2-534237-8
Order 'conn recept 30pos .100 vert au - 2-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26429-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-534206-0
Order 'conn recept 20pos .100 vert dual - 1-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26460-ND.
CONN RECEPT 14POS .100 VERT AU - 1-535541-2
Order 'conn recept 14pos .100 vert au - 1-535541-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26480-ND.
CONN RECEPT 16POS .100 VERT AU - 1-535541-4
Order 'conn recept 16pos .100 vert au - 1-535541-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26481-ND.
CONN RECEPT 18POS .100 VERT AU - 1-535541-6
Order 'conn recept 18pos .100 vert au - 1-535541-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26482-ND.
Send this link via E-Mail
Help With This Screen