CONN RECEPT 4POS .100 VERT AU - 534237-2
| Digi-Key Part Number | A26416-ND |
1 25 100 500 1000 5000 |
.90000 .81600 .57800 .51000 .45220 .42500 |
Extended Price
0.90 20.40 57.80 255.00 452.20 2125.00 |
| Manufacturer Part Number | 534237-2 | |||
| Description | CONN RECEPT 4POS .100 VERT AU | |||
| Quantity Available | 4004 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 534237-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
534237 2 5342372 A26416 ND A26416ND A26416 |
534237-2 Specification Sheet
CONN RECEPT 4POS .100 VERT AU - 534237-2 (A26416-ND)
Related parts:CONN RECEPT 4POS .100 VERT AU - 534237-2
Order 'conn recept 4pos .100 vert au - 534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26416-ND.
CONN RECEPT 4POS .100 VERT AU - 535541-2
Order 'conn recept 4pos .100 vert au - 535541-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26474-ND.
CONN RECEPT 4POS .100 VERT DUAL - 535542-2
Order 'conn recept 4pos .100 vert dual - 535542-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535542-2-ND.
CONN RECEPT 3POS .100 VERT AU - 534237-1
Order 'conn recept 3pos .100 vert au - 534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26415-ND.
CONN RECEPT 5POS .100 VERT AU - 534237-3
Order 'conn recept 5pos .100 vert au - 534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26417-ND.
CONN RECEPT 6POS .100 VERT AU - 534237-4
Order 'conn recept 6pos .100 vert au - 534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26418-ND.
CONN RECEPT 7POS .100 VERT AU - 534237-5
Order 'conn recept 7pos .100 vert au - 534237-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26419-ND.
CONN RECEPT 8POS .100 VERT AU - 534237-6
Order 'conn recept 8pos .100 vert au - 534237-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26420-ND.
CONN RECEPT 10POS .100 VERT AU - 534237-8
Order 'conn recept 10pos .100 vert au - 534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26421-ND.
CONN RECEPT 4POS .100 VERT DUAL - 534206-2
Order 'conn recept 4pos .100 vert dual - 534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26452-ND.
CONN RECEPT 14POS .100 VERT AU - 1-534237-2
Order 'conn recept 14pos .100 vert au - 1-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26424-ND.
CONN RECEPT 30POS .100 VERT AU - 2-534237-8
Order 'conn recept 30pos .100 vert au - 2-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26429-ND.
CONN RECEPT 4POS .100 VERT GOLD - 5-534237-2
Order 'conn recept 4pos .100 vert gold - 5-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32905-ND.
CONN RECEPT 12POS .100 VERT AU - 1-534237-0
Order 'conn recept 12pos .100 vert au - 1-534237-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26422-ND.
CONN RECEPT 13POS .100 VERT AU - 1-534237-1
Order 'conn recept 13pos .100 vert au - 1-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26423-ND.
Send this link via E-Mail
Help With This Screen