CONN RECEPT 4POS .100 RT/ANG AU - 535676-3 - Connectors
| Digi-Key Part Number | A26407-ND |
1 25 100 500 1000 5000 |
.82000 .74400 .52700 .46500 .41230 .38750 |
Extended Price
0.82 18.60 52.70 232.50 412.30 1937.50 |
| Manufacturer Part Number | 535676-3 | |||
| Description | CONN RECEPT 4POS .100 RT/ANG AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 535676-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
535676 3 5356763 A26407 ND A26407ND A26407 |
CONN RECEPT 4POS .100 RT/ANG AU - 535676-3 (A26407-ND) - Connectors
Related parts Connectors :CONN RECEPT 4POS .100 RT/ANG AU - 535676-3
Order 'conn recept 4pos .100 rt/ang au - 535676-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26407-ND.
CONN RECEPT 4POS .100 RT/ANG AU - 5535676-3
Order 'conn recept 4pos .100 rt/ang au - 5535676-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35045-ND.
CONN RECEPT 2POS .100 RT/ANG AU - 535676-1
Order 'conn recept 2pos .100 rt/ang au - 535676-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26405-ND.
CONN RECEPT 3POS .100 RT/ANG AU - 535676-2
Order 'conn recept 3pos .100 rt/ang au - 535676-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26406-ND.
CONN RECEPT 5POS .100 RT/ANG AU - 535676-4
Order 'conn recept 5pos .100 rt/ang au - 535676-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26408-ND.
CONN RECEPT 6POS .100 RT/ANG AU - 535676-5
Order 'conn recept 6pos .100 rt/ang au - 535676-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26409-ND.
CONN RECEPT 8POS .100 RT/ANG AU - 535676-7
Order 'conn recept 8pos .100 rt/ang au - 535676-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26410-ND.
CONN RECEPT 10POS .100 RT/ANG AU - 535676-9
Order 'conn recept 10pos .100 rt/ang au - 535676-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26411-ND.
CONN RECEPT 14POS .100 RT/ANG AU - 1-535676-3
Order 'conn recept 14pos .100 rt/ang au - 1-535676-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26413-ND.
CONN RECEPT 12POS .100 RT/ANG AU - 1-535676-1
Order 'conn recept 12pos .100 rt/ang au - 1-535676-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26412-ND.
CONN RECEPT 16POS .100 RT/ANG AU - 1-535676-5
Order 'conn recept 16pos .100 rt/ang au - 1-535676-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26414-ND.
CONN RECEPT 6POS .100 RT/ANG AU - 5535676-5
Order 'conn recept 6pos .100 rt/ang au - 5535676-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35046-ND.
CONN RECEPT 8POS .100 RT/ANG AU - 5535676-7
Order 'conn recept 8pos .100 rt/ang au - 5535676-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35047-ND.
CONN RECEPT 4POS .100 26-30 TIN - 103959-3
Order 'conn recept 4pos .100 26-30 tin - 103959-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103959-3-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 532956-3
Order 'conn recept 20pos .100 rt/a dual - 532956-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26344-ND.
Send this link via E-Mail
Help With This Screen