CONN RECEPT 60POS .100 RT/A DUAL - 534204-5 - Connectors
| Digi-Key Part Number | A26364-ND |
1 25 100 500 1000 5000 |
13.97000 12.64800 8.95900 7.90500 7.00910 6.58750 |
Extended Price
13.97 316.20 895.90 3952.50 7009.10 32937.50 |
| Manufacturer Part Number | 534204-5 | |||
| Description | CONN RECEPT 60POS .100 RT/A DUAL | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 534204-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
534204 5 5342045 A26364 ND A26364ND A26364 |
534204-5 Specification Sheet
CONN RECEPT 60POS .100 RT/A DUAL - 534204-5 (A26364-ND) - Connectors
Related parts Connectors :CONN RECEPT 60POS .100 RT/A DUAL - 534204-5
Order 'conn recept 60pos .100 rt/a dual - 534204-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26364-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 5-534204-5
Order 'conn recept 60pos .100 rt/a dual - 5-534204-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34329-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 5-532956-9
Order 'conn recept 60pos .100 rt/a dual - 5-532956-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34314-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 5-532955-9
Order 'conn recept 60pos .100 rt/a dual - 5-532955-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34315-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 5535512-5
Order 'conn recept 36pos .100 rt/a dual - 5535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535512-5-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 534204-2
Order 'conn recept 12pos .100 rt/a dual - 534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26342-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 534204-9
Order 'conn recept 20pos .100 rt/a dual - 534204-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26346-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 532956-5
Order 'conn recept 30pos .100 rt/a dual - 532956-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26350-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 532955-5
Order 'conn recept 30pos .100 rt/a dual - 532955-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26351-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 534204-4
Order 'conn recept 30pos .100 rt/a dual - 534204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26352-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 534204-3
Order 'conn recept 36pos .100 rt/a dual - 534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26355-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 534204-1
Order 'conn recept 50pos .100 rt/a dual - 534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26361-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 532956-9
Order 'conn recept 60pos .100 rt/a dual - 532956-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26362-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 532955-9
Order 'conn recept 60pos .100 rt/a dual - 532955-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26363-ND.
CONN RECEPT 80POS .100 RT/A DUAL - 534204-8
Order 'conn recept 80pos .100 rt/a dual - 534204-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26368-ND.
Send this link via E-Mail
Help With This Screen