CONN RECEPT 50POS .100 RT/A DUAL - 534204-1
| Digi-Key Part Number | A26361-ND |
1 25 100 500 1000 5000 |
10.10000 9.14400 6.47700 5.71500 5.06730 4.76250 |
Extended Price
10.10 228.60 647.70 2857.50 5067.30 23812.50 |
| Manufacturer Part Number | 534204-1 | |||
| Description | CONN RECEPT 50POS .100 RT/A DUAL | |||
| Quantity Available | 388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 534204-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
534204 1 5342041 A26361 ND A26361ND A26361 |
534204-1 Specification Sheet
CONN RECEPT 50POS .100 RT/A DUAL - 534204-1 (A26361-ND)
Related parts :CONN RECEPT 50POS .100 RT/A DUAL - 534204-1
Order 'conn recept 50pos .100 rt/a dual - 534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26361-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 5-534204-1
Order 'conn recept 50pos .100 rt/a dual - 5-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34328-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 532956-1
Order 'conn recept 12pos .100 rt/a dual - 532956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26340-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 532955-1
Order 'conn recept 12pos .100 rt/a dual - 532955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26341-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 534204-2
Order 'conn recept 12pos .100 rt/a dual - 534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26342-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 534204-9
Order 'conn recept 20pos .100 rt/a dual - 534204-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26346-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 534204-4
Order 'conn recept 30pos .100 rt/a dual - 534204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26352-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 534204-3
Order 'conn recept 36pos .100 rt/a dual - 534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26355-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 532956-8
Order 'conn recept 50pos .100 rt/a dual - 532956-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26359-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 532955-8
Order 'conn recept 50pos .100 rt/a dual - 532955-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26360-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 534204-5
Order 'conn recept 60pos .100 rt/a dual - 534204-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26364-ND.
CONN RECEPT 80POS .100 RT/A DUAL - 534204-8
Order 'conn recept 80pos .100 rt/a dual - 534204-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26368-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 535512-1
Order 'conn recept 12pos .100 rt/a dual - 535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26434-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 535512-7
Order 'conn recept 50pos .100 rt/a dual - 535512-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26448-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5535512-1
Order 'conn recept 12pos .100 rt/a dual - 5535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32928-ND.
Send this link via E-Mail
Help With This Screen