CONN RECEPT 40POS .100 RT/A DUAL - 1-534204-2
| Digi-Key Part Number | A26358-ND |
1 25 100 500 1000 5000 |
8.56000 7.75200 5.49100 4.84500 4.29590 4.03750 |
Extended Price
8.56 193.80 549.10 2422.50 4295.90 20187.50 |
| Manufacturer Part Number | 1-534204-2 | |||
| Description | CONN RECEPT 40POS .100 RT/A DUAL | |||
| Quantity Available | 226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534204-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534204 2 15342042 A26358 ND A26358ND A26358 |
1-534204-2 Specification Sheet
CONN RECEPT 40POS .100 RT/A DUAL - 1-534204-2 (A26358-ND)
Related parts:CONN RECEPT 40POS .100 RT/A DUAL - 1-534204-2
Order 'conn recept 40pos .100 rt/a dual - 1-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26358-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 6-534204-2
Order 'conn recept 40pos .100 rt/a dual - 6-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-534204-2-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 1-534204-1
Order 'conn recept 24pos .100 rt/a dual - 1-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26349-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-534204-3
Order 'conn recept 70pos .100 rt/a dual - 1-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26366-ND.
CONN RECEPT 80POS .100 RT/A DUAL - 1-532956-2
Order 'conn recept 80pos .100 rt/a dual - 1-532956-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26367-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-534204-2
Order 'conn recept 12pos .100 rt/a dual - 5-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34322-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 2-535512-5
Order 'conn recept 40pos .100 rt/a dual - 2-535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26447-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 6-534204-1
Order 'conn recept 24pos .100 rt/a dual - 6-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34324-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 5-534204-1
Order 'conn recept 50pos .100 rt/a dual - 5-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34328-ND.
CONN RECEPT 40POS .100 R/A DUAL - 1-534975-0
Order 'conn recept 40pos .100 r/a dual - 1-534975-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534975-0-ND.
CONN RECEPT 60POS .100 R/A DUAL - 1-534975-2
Order 'conn recept 60pos .100 r/a dual - 1-534975-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534975-2-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 532956-7
Order 'conn recept 40pos .100 rt/a dual - 532956-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26356-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 532955-7
Order 'conn recept 40pos .100 rt/a dual - 532955-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26357-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-532955-0
Order 'conn recept 70pos .100 rt/a dual - 1-532955-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26365-ND.
CONN RECPT 110POS .100 RT/A DUAL - 1-534204-6
Order 'conn recpt 110pos .100 rt/a dual - 1-534204-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26372-ND.
Send this link via E-Mail
Help With This Screen