Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER LOPRO R/A 14POS 30AU - 103311-2

Digi-Key Part Number A26288-ND
Price Break
400
Unit Price
2.38500
Extended Price
954.00
Manufacturer Part Number103311-2
DescriptionCONN HEADER LOPRO R/A 14POS 30AU
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information103311-2
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMP-Latch™
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 14
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 103311 2
1033112
A26288 ND
A26288ND
A26288

103311-2 Specification Sheet

Image of CONN HEADER LOPRO R/A 14POS 30AU - 103311-2

CONN HEADER LOPRO R/A 14POS 30AU - 103311-2 (A26288-ND)

Related parts :
CONN HEADER LOPRO R/A 14POS 30AU - 103311-2
 Order 'conn header lopro r/a 14pos 30au - 103311-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26288-ND.
CONN HEADER LOPRO R/A 14POS 30AU - 5103311-2
 Order 'conn header lopro r/a 14pos 30au - 5103311-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97486-ND.
CONN HEADER LOPRO R/A 14POS 30AU - 2-1761605-5
 Order 'conn header lopro r/a 14pos 30au - 2-1761605-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97479-ND.
CONN HEADER LOPRO R/A 10POS 30AU - 103311-1
 Order 'conn header lopro r/a 10pos 30au - 103311-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26286-ND.
CONN HEADER LOPRO R/A 14POS 15AU - 103310-2
 Order 'conn header lopro r/a 14pos 15au - 103310-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26287-ND.
CONN HEADER LOPRO R/A 16POS 30AU - 103311-3
 Order 'conn header lopro r/a 16pos 30au - 103311-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26290-ND.
CONN HEADER LOPRO R/A 20POS 30AU - 103311-5
 Order 'conn header lopro r/a 20pos 30au - 103311-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26292-ND.
CONN HEADER LOPRO R/A 26POS 30AU - 103311-6
 Order 'conn header lopro r/a 26pos 30au - 103311-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26294-ND.
CONN HEADER LOPRO R/A 34POS 30AU - 103311-7
 Order 'conn header lopro r/a 34pos 30au - 103311-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26296-ND.
CONN HEADER LOPRO R/A 40POS 30AU - 103311-8
 Order 'conn header lopro r/a 40pos 30au - 103311-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26298-ND.
CONN HEADER LOPRO R/A 14POS 30AU - 1761605-5
 Order 'conn header lopro r/a 14pos 30au - 1761605-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31159-ND.
CONN HEADER LOPRO R/A 14POS 15AU - 5103310-2
 Order 'conn header lopro r/a 14pos 15au - 5103310-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33181-ND.
CONN HEADER LOPRO R/A 50POS 30AU - 1-103311-0
 Order 'conn header lopro r/a 50pos 30au - 1-103311-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26300-ND.
CONN HEADER LOPRO STR .100 14POS - 104128-2
 Order 'conn header lopro str .100 14pos - 104128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26315-ND.
CONN HEADER LOPRO STR .100 14POS - 104313-2
 Order 'conn header lopro str .100 14pos - 104313-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26316-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER LOPRO R/A 14POS 15AU - 5103310-2 Next: CONN HEADER LOPRO R/A 14POS 30AU - 1761605-5