CONN HEADER LOPRO STR 60POS 30AU - 1-103309-2 - Connectors
| Digi-Key Part Number | A26284-ND |
1 100 1000 5000 10000 |
3.34000 2.70300 2.30550 2.11470 1.98750 |
Extended Price
3.34 270.30 2305.50 10573.50 19875.00 |
| Manufacturer Part Number | 1-103309-2 | |||
| Description | CONN HEADER LOPRO STR 60POS 30AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1-103309-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103309 2 11033092 A26284 ND A26284ND A26284 |
1-103309-2 Specification Sheet
CONN HEADER LOPRO STR 60POS 30AU - 1-103309-2 (A26284-ND) - Connectors
Related parts Connectors:CONN HEADER LOPRO STR 60POS 30AU - 1-103309-2
Order 'conn header lopro str 60pos 30au - 1-103309-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26284-ND.
CONN HEADER LOPRO STR 50POS 30AU - 1-103309-0
Order 'conn header lopro str 50pos 30au - 1-103309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26282-ND.
CONN HEADER LOPRO STR 60POS 15AU - 1-103308-2
Order 'conn header lopro str 60pos 15au - 1-103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26283-ND.
CONN HEADER LOPRO STR 60POS 15AU - 1-5103308-2
Order 'conn header lopro str 60pos 15au - 1-5103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33174-ND.
CONN HEADER LOPRO STR 60POS 15AU - 1-1761602-6
Order 'conn header lopro str 60pos 15au - 1-1761602-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31141-ND.
CONN HEADER LOPRO STR 34POS 30AU - 1-1761603-1
Order 'conn header lopro str 34pos 30au - 1-1761603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31147-ND.
CONN HEADER LOPRO STR 40POS 30AU - 1-1761603-3
Order 'conn header lopro str 40pos 30au - 1-1761603-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31148-ND.
CONN HEADER LOPRO STR 50POS 30AU - 1-1761603-5
Order 'conn header lopro str 50pos 30au - 1-1761603-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31149-ND.
CONN HEADER LOPRO STR 50POS 30AU - 1-5103309-0
Order 'conn header lopro str 50pos 30au - 1-5103309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33173-ND.
CONN HEADER LOPRO STR 10POS 30AU - 103309-1
Order 'conn header lopro str 10pos 30au - 103309-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26268-ND.
CONN HEADER LOPRO STR 14POS 30AU - 103309-2
Order 'conn header lopro str 14pos 30au - 103309-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26270-ND.
CONN HEADER LOPRO STR 16POS 30AU - 103309-3
Order 'conn header lopro str 16pos 30au - 103309-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26272-ND.
CONN HEADER LOPRO STR 20POS 30AU - 103309-5
Order 'conn header lopro str 20pos 30au - 103309-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26274-ND.
CONN HEADER LOPRO STR 26POS 30AU - 103309-6
Order 'conn header lopro str 26pos 30au - 103309-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26276-ND.
CONN HEADER LOPRO STR 34POS 30AU - 103309-7
Order 'conn header lopro str 34pos 30au - 103309-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26278-ND.
Send this link via E-Mail
Help With This Screen