Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 8POS MTA-156 20AWG - 643818-8 - Connectors

Digi-Key Part Number A26101-ND
Price Break
250
Unit Price
1.22756
Extended Price
306.89
Manufacturer Part Number643818-8
DescriptionCONN RECEPT 8POS MTA-156 20AWG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information643818-8
VendorTyco Electronics Amp
CategoryConnectors
ColorYellow
Connector TypeReceptacle, Female Socket
Contact FinishTin-Lead
FeaturesClosed End, Polarizing Key
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size20 AWG
PackagingBulk
Fastening TypeRamp
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 8
Wire TypeDiscrete or Ribbon Cable
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 643818 8
6438188
A26101 ND
A26101ND
A26101

643818-8 Specification Sheet

Image of CONN RECEPT 8POS MTA-156 20AWG - 643818-8

CONN RECEPT 8POS MTA-156 20AWG - 643818-8 (A26101-ND) - Connectors

Related parts Connectors :
CONN RECEPT 8POS MTA-156 20AWG - 643818-8
 Order 'conn recept 8pos mta-156 20awg - 643818-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26101-ND.
CONN RECEPT 8POS MTA-156 20AWG - 640605-8
 Order 'conn recept 8pos mta-156 20awg - 640605-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26004-ND.
CONN RECEPT 8POS MTA-156 20AWG - 644470-8
 Order 'conn recept 8pos mta-156 20awg - 644470-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26012-ND.
CONN RECEPT 8POS MTA-156 20AWG - 640432-8
 Order 'conn recept 8pos mta-156 20awg - 640432-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26109-ND.
CONN RECEPT 8POS MTA-156 20AWG - 644462-8
 Order 'conn recept 8pos mta-156 20awg - 644462-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26117-ND.
CONN RECEPT 8POS MTA-156 18AWG - 644465-8
 Order 'conn recept 8pos mta-156 18awg - 644465-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26020-ND.
CONN RECEPT 8POS MTA-156 18AWG - 640604-8
 Order 'conn recept 8pos mta-156 18awg - 640604-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26027-ND.
CONN RECEPT 8POS MTA-156 18AWG - 644469-8
 Order 'conn recept 8pos mta-156 18awg - 644469-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26035-ND.
CONN RECEPT 8POS MTA-156 26AWG - 640435-8
 Order 'conn recept 8pos mta-156 26awg - 640435-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26048-ND.
CONN RECEPT 8POS MTA-156 24AWG - 643820-8
 Order 'conn recept 8pos mta-156 24awg - 643820-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26056-ND.
CONN RECEPT 8POS MTA-156 24AWG - 640434-8
 Order 'conn recept 8pos mta-156 24awg - 640434-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26064-ND.
CONN RECEPT 8POS MTA-156 24AWG - 644464-8
 Order 'conn recept 8pos mta-156 24awg - 644464-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26072-ND.
CONN RECEPT 8POS MTA-156 22AWG - 643819-8
 Order 'conn recept 8pos mta-156 22awg - 643819-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26079-ND.
CONN RECEPT 8POS MTA-156 22AWG - 644463-8
 Order 'conn recept 8pos mta-156 22awg - 644463-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26092-ND.
CONN RECEPT 2POS MTA-156 20AWG - 643818-2
 Order 'conn recept 2pos mta-156 20awg - 643818-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26098-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 8POS MTA-156 20AWG - 640605-8 Next: CONN RECEPT 8POS MTA-156 20AWG - 644462-8