Keywords:





Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644463-8

CONN RECEPT 8POS MTA-156 22AWG - 644463-8 - Connectors, Interconnects

Digi-Key Part Number A26092-ND
Price Break
1000
Unit Price
.37913
Extended Price
379.13
Manufacturer Part Number644463-8
DescriptionCONN RECEPT 8POS MTA-156 22AWG
Quantity Available Non-Stock
All prices are in USD

Purchase Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644463-8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644463-8
Technical/Catalog Information644463-8
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorRed
Connector TypeReceptacle
Contact FinishTin-Lead
FeaturesClosed End, Polarizing Key
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
PackagingBulk
Fastening Type-
Contact Finish Thickness80µin (2.03µm)
Number of Positions 8
Wire TypeDiscrete or Ribbon Cable
Contact TypeFemale Socket
Wire Gauge 22 AWG
Cable TerminationIDC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 644463 8
6444638
A26092 ND
A26092ND
A26092

644463-8 Specification Sheet

Image of CONN RECEPT 8POS MTA-156 22AWG - 644463-8

CONN RECEPT 8POS MTA-156 22AWG - 644463-8 (A26092-ND) - Connectors, Interconnects

Related parts Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644463-8
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644463-8
 Order 'conn recept 8pos mta-156 22awg - 644463-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26092-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643819-8
 Order 'conn recept 8pos mta-156 22awg - 643819-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26079-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640605-8
 Order 'conn recept 8pos mta-156 20awg - 640605-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26004-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644470-8
 Order 'conn recept 8pos mta-156 20awg - 644470-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26012-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644465-8
 Order 'conn recept 8pos mta-156 18awg - 644465-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26020-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640604-8
 Order 'conn recept 8pos mta-156 18awg - 640604-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26027-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644469-8
 Order 'conn recept 8pos mta-156 18awg - 644469-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26035-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640435-8
 Order 'conn recept 8pos mta-156 26awg - 640435-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26048-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643820-8
 Order 'conn recept 8pos mta-156 24awg - 643820-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26056-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640434-8
 Order 'conn recept 8pos mta-156 24awg - 640434-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26064-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644464-8
 Order 'conn recept 8pos mta-156 24awg - 644464-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26072-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643818-8
 Order 'conn recept 8pos mta-156 20awg - 643818-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26101-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640432-8
 Order 'conn recept 8pos mta-156 20awg - 640432-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26109-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644462-8
 Order 'conn recept 8pos mta-156 20awg - 644462-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26117-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643817-8
 Order 'conn recept 8pos mta-156 18awg - 643817-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26124-ND.

Options for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644463-8
Send this link via E-Mail
Help With This Screen

CONN RECEPT 8POS MTA-156 22AWG - 644463-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 8POS MTA-156 22AWG - 643819-8 Next: CONN RECEPT 8POS MTA-156 24AWG - 640434-8
CONN RECEPT 8POS MTA-156 22AWG - 644463-8