Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 2POS MTA-156 20AWG - 644470-2

Digi-Key Part Number A26009-ND
Price Break
3000
Unit Price
.13338
Extended Price
400.14
Manufacturer Part Number644470-2
DescriptionCONN RECEPT 2POS MTA-156 20AWG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information644470-2
VendorTyco Electronics Amp
CategoryConnectors
ColorYellow
Connector TypeReceptacle, Female Socket
Contact FinishTin-Lead
FeaturesFeed Through, Polarizing Key
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size20 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 2
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 644470 2
6444702
A26009 ND
A26009ND
A26009

644470-2 Specification Sheet

Image of CONN RECEPT 2POS MTA-156 20AWG - 644470-2

CONN RECEPT 2POS MTA-156 20AWG - 644470-2 (A26009-ND)

Related parts:
CONN RECEPT 2POS MTA-156 20AWG - 644470-2
 Order 'conn recept 2pos mta-156 20awg - 644470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26009-ND.
CONN RECEPT 2POS MTA-156 20AWG - 640605-2
 Order 'conn recept 2pos mta-156 20awg - 640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26002-ND.
CONN RECEPT 2POS MTA-156 20AWG - 643818-2
 Order 'conn recept 2pos mta-156 20awg - 643818-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26098-ND.
CONN RECEPT 2POS MTA-156 20AWG - 644462-2
 Order 'conn recept 2pos mta-156 20awg - 644462-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26114-ND.
CONN RECEPT 5POS MTA-156 20AWG - 644470-5
 Order 'conn recept 5pos mta-156 20awg - 644470-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26010-ND.
CONN RECEPT 7POS MTA-156 20AWG - 644470-7
 Order 'conn recept 7pos mta-156 20awg - 644470-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26011-ND.
CONN RECEPT 8POS MTA-156 20AWG - 644470-8
 Order 'conn recept 8pos mta-156 20awg - 644470-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26012-ND.
CONN RECEPT 9POS MTA-156 20AWG - 644470-9
 Order 'conn recept 9pos mta-156 20awg - 644470-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26013-ND.
CONN RECEPT 2POS MTA-156 18AWG - 644465-2
 Order 'conn recept 2pos mta-156 18awg - 644465-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26017-ND.
CONN RECEPT 2POS MTA-156 18AWG - 640604-2
 Order 'conn recept 2pos mta-156 18awg - 640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26025-ND.
CONN RECEPT 2POS MTA-156 18AWG - 644469-2
 Order 'conn recept 2pos mta-156 18awg - 644469-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26032-ND.
CONN RECEPT 2POS MTA-156 24AWG - 643820-2
 Order 'conn recept 2pos mta-156 24awg - 643820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26053-ND.
CONN RECEPT 2POS MTA-156 24AWG - 640434-2
 Order 'conn recept 2pos mta-156 24awg - 640434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26061-ND.
CONN RECEPT 2POS MTA-156 24AWG - 644464-2
 Order 'conn recept 2pos mta-156 24awg - 644464-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26069-ND.
CONN RECEPT 2POS MTA-156 22AWG - 643819-2
 Order 'conn recept 2pos mta-156 22awg - 643819-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26077-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 2POS MTA-156 20AWG - 644462-2 Next: CONN RECEPT 2POS MTA-156 22AWG - 640433-2