CONN RECEPT 12POS MTA-156 20AWG - 1-640605-2
| Digi-Key Part Number | A26008-ND |
750 |
1.09116 |
Extended Price
818.37 |
| Manufacturer Part Number | 1-640605-2 | |||
| Description | CONN RECEPT 12POS MTA-156 20AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-640605-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Yellow |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 20 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 640605 2 16406052 A26008 ND A26008ND A26008 |
1-640605-2 Specification Sheet
CONN RECEPT 12POS MTA-156 20AWG - 1-640605-2 (A26008-ND)
Related parts:CONN RECEPT 12POS MTA-156 20AWG - 1-640605-2
Order 'conn recept 12pos mta-156 20awg - 1-640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26008-ND.
CONN RECEPT 12POS MTA-156 20AWG - 1-644466-2
Order 'conn recept 12pos mta-156 20awg - 1-644466-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26001-ND.
CONN RECEPT 12POS MTA-156 20AWG - 1-644470-2
Order 'conn recept 12pos mta-156 20awg - 1-644470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26016-ND.
CONN RECEPT 12POS MTA-156 20AWG - 1-643818-2
Order 'conn recept 12pos mta-156 20awg - 1-643818-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26105-ND.
CONN RECEPT 12POS MTA-156 20AWG - 1-640432-2
Order 'conn recept 12pos mta-156 20awg - 1-640432-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26113-ND.
CONN RECEPT 12POS MTA-156 20AWG - 1-644462-2
Order 'conn recept 12pos mta-156 20awg - 1-644462-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26121-ND.
CONN RECEPT 10POS MTA-156 20AWG - 1-640605-0
Order 'conn recept 10pos mta-156 20awg - 1-640605-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26006-ND.
CONN RECEPT 11POS MTA-156 20AWG - 1-640605-1
Order 'conn recept 11pos mta-156 20awg - 1-640605-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26007-ND.
CONN RECEPT 12POS MTA-156 18AWG - 1-644465-2
Order 'conn recept 12pos mta-156 18awg - 1-644465-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26024-ND.
CONN RECEPT 12POS MTA-156 18AWG - 1-640604-2
Order 'conn recept 12pos mta-156 18awg - 1-640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26031-ND.
CONN RECEPT 12POS MTA-156 18AWG - 1-644469-2
Order 'conn recept 12pos mta-156 18awg - 1-644469-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26039-ND.
CONN RECEPT 12POS MTA-156 26AWG - 1-643821-2
Order 'conn recept 12pos mta-156 26awg - 1-643821-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26043-ND.
CONN RECEPT 12POS MTA-156 26AWG - 1-640435-2
Order 'conn recept 12pos mta-156 26awg - 1-640435-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26052-ND.
CONN RECEPT 12POS MTA-156 24AWG - 1-643820-2
Order 'conn recept 12pos mta-156 24awg - 1-643820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26060-ND.
CONN RECEPT 12POS MTA-156 24AWG - 1-640434-2
Order 'conn recept 12pos mta-156 24awg - 1-640434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26068-ND.
Send this link via E-Mail
Help With This Screen