CONN RECEPT 2POS MTA-156 20AWG - 640605-2
| Digi-Key Part Number | A26002-ND |
3000 |
.11856 |
Extended Price
355.68 |
| Manufacturer Part Number | 640605-2 | |||
| Description | CONN RECEPT 2POS MTA-156 20AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 640605-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Yellow |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 20 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
640605 2 6406052 A26002 ND A26002ND A26002 |
640605-2 Specification Sheet
CONN RECEPT 2POS MTA-156 20AWG - 640605-2 (A26002-ND)
Related parts:CONN RECEPT 2POS MTA-156 20AWG - 640605-2
Order 'conn recept 2pos mta-156 20awg - 640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26002-ND.
CONN RECEPT 2POS MTA-156 20AWG - 644470-2
Order 'conn recept 2pos mta-156 20awg - 644470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26009-ND.
CONN RECEPT 2POS MTA-156 20AWG - 643818-2
Order 'conn recept 2pos mta-156 20awg - 643818-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26098-ND.
CONN RECEPT 2POS MTA-156 20AWG - 644462-2
Order 'conn recept 2pos mta-156 20awg - 644462-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26114-ND.
CONN RECEPT 5POS MTA-156 20AWG - 640605-5
Order 'conn recept 5pos mta-156 20awg - 640605-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26003-ND.
CONN RECEPT 8POS MTA-156 20AWG - 640605-8
Order 'conn recept 8pos mta-156 20awg - 640605-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26004-ND.
CONN RECEPT 9POS MTA-156 20AWG - 640605-9
Order 'conn recept 9pos mta-156 20awg - 640605-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26005-ND.
CONN RECEPT 2POS MTA-156 18AWG - 644465-2
Order 'conn recept 2pos mta-156 18awg - 644465-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26017-ND.
CONN RECEPT 2POS MTA-156 18AWG - 640604-2
Order 'conn recept 2pos mta-156 18awg - 640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26025-ND.
CONN RECEPT 2POS MTA-156 18AWG - 644469-2
Order 'conn recept 2pos mta-156 18awg - 644469-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26032-ND.
CONN RECEPT 7POS MTA-156 20AWG - 640605-7
Order 'conn recept 7pos mta-156 20awg - 640605-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26047-ND.
CONN RECEPT 2POS MTA-156 24AWG - 643820-2
Order 'conn recept 2pos mta-156 24awg - 643820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26053-ND.
CONN RECEPT 2POS MTA-156 24AWG - 640434-2
Order 'conn recept 2pos mta-156 24awg - 640434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26061-ND.
CONN RECEPT 2POS MTA-156 24AWG - 644464-2
Order 'conn recept 2pos mta-156 24awg - 644464-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26069-ND.
CONN RECEPT 2POS MTA-156 22AWG - 643819-2
Order 'conn recept 2pos mta-156 22awg - 643819-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26077-ND.
Send this link via E-Mail
Help With This Screen