Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 12POS .100 IDC GOLD - 102393-4

Digi-Key Part Number A25793-ND
Price Break
1
25
100
500
1000
5000
Unit Price
4.66000
4.22400
2.99200
2.64000
2.34080
2.20000
Extended Price
4.66
105.60
299.20
1320.00
2340.80
11000.00
Manufacturer Part Number102393-4
DescriptionCONN RECEPT 12POS .100 IDC GOLD
Quantity Available 142
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information102393-4
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Female Socket
Contact FinishGold
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® MT
Wire Size26-30 AWG
PackagingTray
Fastening Type-
TerminationIDC
Contact Finish Thickness30µin (0.76µm)
Number of Positions 12
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 102393 4
1023934
A25793 ND
A25793ND
A25793

102393-4 Specification Sheet

Image of CONN RECEPT 12POS .100 IDC GOLD - 102393-4

CONN RECEPT 12POS .100 IDC GOLD - 102393-4 (A25793-ND)

Related parts:
CONN RECEPT 12POS .100 IDC GOLD - 102393-4
 Order 'conn recept 12pos .100 idc gold - 102393-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25793-ND.
CONN RECEPT 12POS .100 IDC GOLD - 102448-4
 Order 'conn recept 12pos .100 idc gold - 102448-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25794-ND.
CONN RECEPT 12POS .100 IDC GOLD - 102694-4
 Order 'conn recept 12pos .100 idc gold - 102694-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28714-ND.
CONN RECEPT 12POS .100 IDC GOLD - 102398-4
 Order 'conn recept 12pos .100 idc gold - 102398-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3050-ND.
CONN RECEPT 12POS .100 IDC GOLD - 5-102393-4
 Order 'conn recept 12pos .100 idc gold - 5-102393-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34929-ND.
CONN RECEPT 12POS .100 IDC GOLD - 5-102398-4
 Order 'conn recept 12pos .100 idc gold - 5-102398-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33391-ND.
CONN RECEPT 12POS .100 IDC GOLD - 5-102694-4
 Order 'conn recept 12pos .100 idc gold - 5-102694-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33407-ND.
CONN RECEPT 12POS .100 IDC GOLD - 5-102448-4
 Order 'conn recept 12pos .100 idc gold - 5-102448-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34932-ND.
CONN RECEPT 6POS .100 IDC GOLD - 102393-1
 Order 'conn recept 6pos .100 idc gold - 102393-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25789-ND.
CONN RECEPT 8POS .100 IDC GOLD - 102393-2
 Order 'conn recept 8pos .100 idc gold - 102393-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25790-ND.
CONN RECEPT 10POS .100 IDC GOLD - 102393-3
 Order 'conn recept 10pos .100 idc gold - 102393-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25791-ND.
CONN RECEPT 14POS .100 IDC GOLD - 102393-5
 Order 'conn recept 14pos .100 idc gold - 102393-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25795-ND.
CONN RECEPT 16POS .100 IDC GOLD - 102393-6
 Order 'conn recept 16pos .100 idc gold - 102393-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25797-ND.
CONN RECEPT 18POS .100 IDC GOLD - 102393-7
 Order 'conn recept 18pos .100 idc gold - 102393-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25799-ND.
CONN RECEPT 20POS .100 IDC GOLD - 102393-8
 Order 'conn recept 20pos .100 idc gold - 102393-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25801-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 12POS .100 26-30 TIN - 1-103959-1 Next: CONN RECEPT 12POS .100 IDC GOLD - 102398-4