CONN RECEPT 12POS 22AWG MTA156 - 1-640606-2 - Connectors
| Digi-Key Part Number | A24999-ND |
500 |
1.73970 |
Extended Price
869.85 |
| Manufacturer Part Number | 1-640606-2 | |||
| Description | CONN RECEPT 12POS 22AWG MTA156 | |||
| Quantity Available | 1659 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-640606-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 12 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 640606 2 16406062 A24999 ND A24999ND A24999 |
1-640606-2 Specification Sheet
CONN RECEPT 12POS 22AWG MTA156 - 1-640606-2 (A24999-ND) - Connectors
Related parts Connectors :CONN RECEPT 12POS 22AWG MTA156 - 1-640606-2
Order 'conn recept 12pos 22awg mta156 - 1-640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24999-ND.
CONN RECEPT 12POS 22AWG MTA156 - 4-640606-2
Order 'conn recept 12pos 22awg mta156 - 4-640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640606-2-ND.
CONN RECEPT 12POS 22AWG MTA156 - 1-640428-2
Order 'conn recept 12pos 22awg mta156 - 1-640428-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19620-ND.
CONN RECEPT 12POS 22AWG MTA156 - 1-640601-2
Order 'conn recept 12pos 22awg mta156 - 1-640601-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19710-ND.
CONN RECEPT 12POS 22AWG MTA156 - 1-640433-2
Order 'conn recept 12pos 22awg mta156 - 1-640433-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24002-ND.
CONN RECEPT 12POS 22AWG MTA156 - 1-644471-2
Order 'conn recept 12pos 22awg mta156 - 1-644471-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24145-ND.
CONN RECEPT 12POS 22AWG MTA156 - 1-644467-2
Order 'conn recept 12pos 22awg mta156 - 1-644467-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24991-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640606-2
Order 'conn recept 2pos 22awg mta156 - 3-640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-2-ND.
CONN RECEPT 12POS 22AWG MTA156 - 4-644467-2
Order 'conn recept 12pos 22awg mta156 - 4-644467-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644467-2-ND.
CONN RECEPT 12POS 22AWG MTA156 - 4-644471-2
Order 'conn recept 12pos 22awg mta156 - 4-644471-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644471-2-ND.
CONN RECEPT 12POS 22AWG MTA100 - 1-640440-2
Order 'conn recept 12pos 22awg mta100 - 1-640440-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19015-ND.
CONN RECEPT 12POS 22AWG MTA100 - 1-640620-2
Order 'conn recept 12pos 22awg mta100 - 1-640620-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19080-ND.
CONN RECEPT 12POS 18AWG MTA156 - 1-640426-2
Order 'conn recept 12pos 18awg mta156 - 1-640426-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19585-ND.
CONN RECEPT 12POS 20AWG MTA156 - 1-640427-2
Order 'conn recept 12pos 20awg mta156 - 1-640427-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19600-ND.
CONN RECEPT 12POS 24AWG MTA156 - 1-640429-2
Order 'conn recept 12pos 24awg mta156 - 1-640429-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19640-ND.
Send this link via E-Mail
Help With This Screen