CONN RECEPT 10POS 22AWG MTA156 - 1-640606-0
| Digi-Key Part Number | A24997-ND |
750 |
.90932 |
Extended Price
681.99 |
| Manufacturer Part Number | 1-640606-0 | |||
| Description | CONN RECEPT 10POS 22AWG MTA156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-640606-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 640606 0 16406060 A24997 ND A24997ND A24997 |
1-640606-0 Specification Sheet
CONN RECEPT 10POS 22AWG MTA156 - 1-640606-0 (A24997-ND)
Related parts:CONN RECEPT 10POS 22AWG MTA156 - 1-640606-0
Order 'conn recept 10pos 22awg mta156 - 1-640606-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24997-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-640606-0
Order 'conn recept 10pos 22awg mta156 - 4-640606-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640606-0-ND.
CONN RECEPT 10POS 22AWG MTA156 - 1-640428-0
Order 'conn recept 10pos 22awg mta156 - 1-640428-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19618-ND.
CONN RECEPT 10POS 22AWG MTA156 - 1-640601-0
Order 'conn recept 10pos 22awg mta156 - 1-640601-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19708-ND.
CONN RECEPT 10POS 22AWG MTA156 - 1-640433-0
Order 'conn recept 10pos 22awg mta156 - 1-640433-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24001-ND.
CONN RECEPT 10POS 22AWG MTA156 - 1-644471-0
Order 'conn recept 10pos 22awg mta156 - 1-644471-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24143-ND.
CONN RECEPT 10POS 22AWG MTA156 - 1-644467-0
Order 'conn recept 10pos 22awg mta156 - 1-644467-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24989-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-644467-0
Order 'conn recept 10pos 22awg mta156 - 4-644467-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644467-0-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-644471-0
Order 'conn recept 10pos 22awg mta156 - 4-644471-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644471-0-ND.
CONN RECEPT 10POS 22AWG MTA100 - 1-640620-0
Order 'conn recept 10pos 22awg mta100 - 1-640620-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19078-ND.
CONN RECEPT 10POS 22AWG MTA100 - 1-640440-0
Order 'conn recept 10pos 22awg mta100 - 1-640440-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1910-ND.
CONN RECEPT 10POS 18AWG MTA156 - 1-640426-0
Order 'conn recept 10pos 18awg mta156 - 1-640426-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1955-ND.
CONN RECEPT 10POS 20AWG MTA156 - 1-640427-0
Order 'conn recept 10pos 20awg mta156 - 1-640427-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19598-ND.
CONN RECEPT 10POS 18AWG MTA156 - 1-640431-0
Order 'conn recept 10pos 18awg mta156 - 1-640431-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1960-ND.
CONN RECEPT 10POS 24AWG MTA156 - 1-640429-0
Order 'conn recept 10pos 24awg mta156 - 1-640429-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19638-ND.
Send this link via E-Mail
Help With This Screen