CONN RECEPT 5POS 22AWG MTA156 - 640606-5
| Digi-Key Part Number | A24993-ND |
1250 |
.37046 |
Extended Price
463.07 |
| Manufacturer Part Number | 640606-5 | |||
| Description | CONN RECEPT 5POS 22AWG MTA156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 640606-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
640606 5 6406065 A24993 ND A24993ND A24993 |
640606-5 Specification Sheet
CONN RECEPT 5POS 22AWG MTA156 - 640606-5 (A24993-ND)
Related parts:CONN RECEPT 5POS 22AWG MTA156 - 640606-5
Order 'conn recept 5pos 22awg mta156 - 640606-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24993-ND.
CONN RECEPT 5POS 22AWG MTA156 - 640428-5
Order 'conn recept 5pos 22awg mta156 - 640428-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19613-ND.
CONN RECEPT 5POS 22AWG MTA156 - 640601-5
Order 'conn recept 5pos 22awg mta156 - 640601-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19703-ND.
CONN RECEPT 5POS 22AWG MTA156 - 644471-5
Order 'conn recept 5pos 22awg mta156 - 644471-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24139-ND.
CONN RECEPT 5POS 22AWG MTA156 - 644467-5
Order 'conn recept 5pos 22awg mta156 - 644467-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24985-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-640606-5
Order 'conn recept 5pos 22awg mta156 - 3-640606-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-5-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-644467-5
Order 'conn recept 5pos 22awg mta156 - 3-644467-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-5-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-644471-5
Order 'conn recept 5pos 22awg mta156 - 3-644471-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644471-5-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-640428-5
Order 'conn recept 5pos 22awg mta156 - 3-640428-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31231-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-640433-5
Order 'conn recept 5pos 22awg mta156 - 3-640433-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31255-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-643819-5
Order 'conn recept 5pos 22awg mta156 - 3-643819-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31279-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-644463-5
Order 'conn recept 5pos 22awg mta156 - 3-644463-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31288-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-640601-5
Order 'conn recept 5pos 22awg mta156 - 3-640601-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31619-ND.
CONN RECEPT 5POS 22AWG MTA100 - 640440-5
Order 'conn recept 5pos 22awg mta100 - 640440-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19011-ND.
CONN RECEPT 5POS 22AWG MTA100 - 640620-5
Order 'conn recept 5pos 22awg mta100 - 640620-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19073-ND.
Send this link via E-Mail
Help With This Screen