CONN RECEPT 2POS 22AWG MTA156 - 640606-2
| Digi-Key Part Number | A24992-ND |
3000 |
.11856 |
Extended Price
355.68 |
| Manufacturer Part Number | 640606-2 | |||
| Description | CONN RECEPT 2POS 22AWG MTA156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 640606-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
640606 2 6406062 A24992 ND A24992ND A24992 |
640606-2 Specification Sheet
CONN RECEPT 2POS 22AWG MTA156 - 640606-2 (A24992-ND)
Related parts:CONN RECEPT 2POS 22AWG MTA156 - 640606-2
Order 'conn recept 2pos 22awg mta156 - 640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24992-ND.
CONN RECEPT 2POS 22AWG MTA156 - 640428-2
Order 'conn recept 2pos 22awg mta156 - 640428-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19610-ND.
CONN RECEPT 2POS 22AWG MTA156 - 640601-2
Order 'conn recept 2pos 22awg mta156 - 640601-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19700-ND.
CONN RECEPT 2POS 22AWG MTA156 - 644471-2
Order 'conn recept 2pos 22awg mta156 - 644471-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24199-ND.
CONN RECEPT 2POS 22AWG MTA156 - 644467-2
Order 'conn recept 2pos 22awg mta156 - 644467-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24984-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640606-2
Order 'conn recept 2pos 22awg mta156 - 3-640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-644467-2
Order 'conn recept 2pos 22awg mta156 - 3-644467-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-644471-2
Order 'conn recept 2pos 22awg mta156 - 3-644471-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644471-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640428-2
Order 'conn recept 2pos 22awg mta156 - 3-640428-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31228-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640433-2
Order 'conn recept 2pos 22awg mta156 - 3-640433-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31252-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-643819-2
Order 'conn recept 2pos 22awg mta156 - 3-643819-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31276-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-644463-2
Order 'conn recept 2pos 22awg mta156 - 3-644463-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31285-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640601-2
Order 'conn recept 2pos 22awg mta156 - 3-640601-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31616-ND.
CONN RECEPT 2POS 22AWG MTA100 - 640440-2
Order 'conn recept 2pos 22awg mta100 - 640440-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1906-ND.
CONN RECEPT 2POS 22AWG MTA100 - 640620-2
Order 'conn recept 2pos 22awg mta100 - 640620-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19070-ND.
Send this link via E-Mail
Help With This Screen