CONN RECEPT 12POS 24AWG MTA156 - 1-640607-2
| Digi-Key Part Number | A24975-ND |
750 |
1.09116 |
Extended Price
818.37 |
| Manufacturer Part Number | 1-640607-2 | |||
| Description | CONN RECEPT 12POS 24AWG MTA156 | |||
| Quantity Available | 451 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-640607-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 640607 2 16406072 A24975 ND A24975ND A24975 |
1-640607-2 Specification Sheet
CONN RECEPT 12POS 24AWG MTA156 - 1-640607-2 (A24975-ND)
Related parts:CONN RECEPT 12POS 24AWG MTA156 - 1-640607-2
Order 'conn recept 12pos 24awg mta156 - 1-640607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24975-ND.
CONN RECEPT 12POS 24AWG MTA156 - 4-640607-2
Order 'conn recept 12pos 24awg mta156 - 4-640607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640607-2-ND.
CONN RECEPT 12POS 24AWG MTA156 - 1-640429-2
Order 'conn recept 12pos 24awg mta156 - 1-640429-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19640-ND.
CONN RECEPT 12POS 24AWG MTA156 - 1-640602-2
Order 'conn recept 12pos 24awg mta156 - 1-640602-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19730-ND.
CONN RECEPT 12POS 24AWG MTA156 - 1-644468-2
Order 'conn recept 12pos 24awg mta156 - 1-644468-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24969-ND.
CONN RECEPT 12POS 24AWG MTA156 - 1-644472-2
Order 'conn recept 12pos 24awg mta156 - 1-644472-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24983-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-640607-2
Order 'conn recept 2pos 24awg mta156 - 3-640607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-2-ND.
CONN RECEPT 12POS 24AWG MTA156 - 4-644464-2
Order 'conn recept 12pos 24awg mta156 - 4-644464-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644464-2-ND.
CONN RECEPT 12POS 24AWG MTA156 - 4-644468-2
Order 'conn recept 12pos 24awg mta156 - 4-644468-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644468-2-ND.
CONN RECEPT 12POS 24AWG MTA156 - 4-644472-2
Order 'conn recept 12pos 24awg mta156 - 4-644472-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644472-2-ND.
CONN RECEPT 12POS 24AWG MTA100 - 1-640441-2
Order 'conn recept 12pos 24awg mta100 - 1-640441-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19025-ND.
CONN RECEPT 12POS 24AWG MTA100 - 1-640621-2
Order 'conn recept 12pos 24awg mta100 - 1-640621-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19101-ND.
CONN RECEPT 12POS 18AWG MTA156 - 1-640426-2
Order 'conn recept 12pos 18awg mta156 - 1-640426-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19585-ND.
CONN RECEPT 12POS 20AWG MTA156 - 1-640427-2
Order 'conn recept 12pos 20awg mta156 - 1-640427-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19600-ND.
CONN RECEPT 12POS 22AWG MTA156 - 1-640428-2
Order 'conn recept 12pos 22awg mta156 - 1-640428-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19620-ND.
Send this link via E-Mail
Help With This Screen