CONN RECEPT 5POS 24AWG MTA156 - 640607-5
| Digi-Key Part Number | A24971-ND |
1250 |
.37046 |
Extended Price
463.07 |
| Manufacturer Part Number | 640607-5 | |||
| Description | CONN RECEPT 5POS 24AWG MTA156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 640607-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
640607 5 6406075 A24971 ND A24971ND A24971 |
640607-5 Specification Sheet
CONN RECEPT 5POS 24AWG MTA156 - 640607-5 (A24971-ND)
Related parts:CONN RECEPT 5POS 24AWG MTA156 - 640607-5
Order 'conn recept 5pos 24awg mta156 - 640607-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24971-ND.
CONN RECEPT 5POS 24AWG MTA156 - 640429-5
Order 'conn recept 5pos 24awg mta156 - 640429-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19633-ND.
CONN RECEPT 5POS 24AWG MTA156 - 640602-5
Order 'conn recept 5pos 24awg mta156 - 640602-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19723-ND.
CONN RECEPT 5POS 24AWG MTA156 - 644468-5
Order 'conn recept 5pos 24awg mta156 - 644468-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24963-ND.
CONN RECEPT 5POS 24AWG MTA156 - 644472-5
Order 'conn recept 5pos 24awg mta156 - 644472-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24977-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640607-5
Order 'conn recept 5pos 24awg mta156 - 3-640607-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644464-5
Order 'conn recept 5pos 24awg mta156 - 3-644464-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644468-5
Order 'conn recept 5pos 24awg mta156 - 3-644468-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644472-5
Order 'conn recept 5pos 24awg mta156 - 3-644472-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640429-5
Order 'conn recept 5pos 24awg mta156 - 3-640429-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31243-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640434-5
Order 'conn recept 5pos 24awg mta156 - 3-640434-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31267-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640602-5
Order 'conn recept 5pos 24awg mta156 - 3-640602-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31631-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-643820-5
Order 'conn recept 5pos 24awg mta156 - 3-643820-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31646-ND.
CONN RECEPT 5POS 24AWG MTA100 - 640441-5
Order 'conn recept 5pos 24awg mta100 - 640441-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19021-ND.
CONN RECEPT 5POS 24AWG MTA100 - 640621-5
Order 'conn recept 5pos 24awg mta100 - 640621-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19094-ND.
Send this link via E-Mail
Help With This Screen