BUZZER PIEZO 40VP-P 1.2KHZ PC - PKM33EPH1201C
| Digi-Key Part Number | 490-4687-ND |
1 10 100 250 500 1000 2500 5000 |
2.92000 2.41600 1.87430 1.66600 1.49940 1.38278 1.24950 1.16620 |
Extended Price
2.92 24.16 187.43 416.50 749.70 1382.78 3123.75 5831.00 |
| Manufacturer Part Number | PKM33EPH1201C | |||
| Description | BUZZER PIEZO 40VP-P 1.2KHZ PC | |||
| Quantity Available | 564 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PKM33EPH1201C |
| Vendor | Murata Electronics North America |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 68dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | 40000pF @ 120Hz |
| Frequency | 1.2kHz |
| Packaging | Bulk |
| Operating Mode | - |
| Voltage Range | 40Vp-p (max) |
| Voltage - Rated | 30Vp-p |
| Current Rating | - |
| Size / Dimension | Circular - 33mm Dia x 7.5mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PKM33EPH1201C PKM33EPH1201C 490 4687 ND 4904687ND 490-4687 |
PKM33EPH1201C Specification Sheet
BUZZER PIEZO 40VP-P 1.2KHZ PC - PKM33EPH1201C (490-4687-ND)
Related parts :BUZZER PIEZO 40VP-P 1.2KHZ PC - PKM33EPH1201C
Order 'buzzer piezo 40vp-p 1.2khz pc - PKM33EPH1201C' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4687-ND.
BUZZER PIEZO 40VP-P 1.1KHZ PANEL - PKM34EWH1101C
Order 'buzzer piezo 40vp-p 1.1khz panel - PKM34EWH1101C' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4684-ND.
BUZZER PIEZO 60VP-P 1.2KHZ PANEL - PKM34EWH1201C
Order 'buzzer piezo 60vp-p 1.2khz panel - PKM34EWH1201C' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4685-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM17EPP-2002-B0
Order 'buzzer piezo 25vp-p 2khz pc mt - PKM17EPP-2002-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4688-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPH2001
Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPH2001' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4690-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPPH2001-B0
Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPPH2001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4691-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4001-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4692-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4005-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4005-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4693-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM17EPPH4001-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM17EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4694-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4007-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4007-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4695-ND.
BUZZER PIEZO 30VP-P 4KHZ PC MT - PKM13EPYH4002-B0
Order 'buzzer piezo 30vp-p 4khz pc mt - PKM13EPYH4002-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4697-ND.
BUZZER PIEZO 30VP-P 4KHZ PC MT - PKM13EPYH4000-A0
Order 'buzzer piezo 30vp-p 4khz pc mt - PKM13EPYH4000-A0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4698-ND.
BUZZER PIEZO 15VDC 2KHZ PC MT - PKB30SPCH2001-B0
Order 'buzzer piezo 15vdc 2khz pc mt - PKB30SPCH2001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4699-ND.
BUZZER PIEZO 15VDC 2.7KHZ PC MT - PKB30SPCH3001-B0
Order 'buzzer piezo 15vdc 2.7khz pc mt - PKB30SPCH3001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4700-ND.
BUZZER PIEZO 15VDC 3.6KHZ PC MT - PKB24SPCH3601-B0
Order 'buzzer piezo 15vdc 3.6khz pc mt - PKB24SPCH3601-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4702-ND.
Send this link via E-Mail
Help With This Screen
