Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 17POS 18AWG MTA156 - 1-640604-7

Digi-Key Part Number A24094-ND
Price Break
1250
Unit Price
.54019
Extended Price
675.24
Manufacturer Part Number1-640604-7
DescriptionCONN RECEPT 17POS 18AWG MTA156
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1-640604-7
VendorTyco Electronics Amp
CategoryConnectors
ColorOrange
Connector TypeReceptacle, Female Socket
Contact FinishTin-Lead
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size18 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 17
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1 640604 7
16406047
A24094 ND
A24094ND
A24094

1-640604-7 Specification Sheet

Image of CONN RECEPT 17POS 18AWG MTA156 - 1-640604-7

CONN RECEPT 17POS 18AWG MTA156 - 1-640604-7 (A24094-ND)

Related parts:
CONN RECEPT 17POS 18AWG MTA156 - 1-640604-7
 Order 'conn recept 17pos 18awg mta156 - 1-640604-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24094-ND.
CONN RECEPT 17POS 18AWG MTA156 - 4-640604-7
 Order 'conn recept 17pos 18awg mta156 - 4-640604-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640604-7-ND.
CONN RECEPT 17POS 18AWG MTA156 - 1-640426-7
 Order 'conn recept 17pos 18awg mta156 - 1-640426-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24020-ND.
CONN RECEPT 17POS 18AWG MTA156 - 1-643817-7
 Order 'conn recept 17pos 18awg mta156 - 1-643817-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24027-ND.
CONN RECEPT 17POS 18AWG MTA156 - 1-640431-7
 Order 'conn recept 17pos 18awg mta156 - 1-640431-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24028-ND.
CONN RECEPT 17POS 18AWG MTA156 - 1-640599-7
 Order 'conn recept 17pos 18awg mta156 - 1-640599-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24086-ND.
CONN RECEPT 13POS 18AWG MTA156 - 1-640604-3
 Order 'conn recept 13pos 18awg mta156 - 1-640604-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640604-3-ND.
CONN RECEPT 7POS 18AWG MTA156 - 3-640604-7
 Order 'conn recept 7pos 18awg mta156 - 3-640604-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-7-ND.
CONN RECEPT 17POS 26AWG MTA156 - 1-640430-7
 Order 'conn recept 17pos 26awg mta156 - 1-640430-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23967-ND.
CONN RECEPT 17POS 26AWG MTA156 - 1-643821-7
 Order 'conn recept 17pos 26awg mta156 - 1-643821-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23971-ND.
CONN RECEPT 17POS 26AWG MTA156 - 1-640435-7
 Order 'conn recept 17pos 26awg mta156 - 1-640435-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23975-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-640429-7
 Order 'conn recept 17pos 24awg mta156 - 1-640429-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23976-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-643820-7
 Order 'conn recept 17pos 24awg mta156 - 1-643820-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23980-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-640434-7
 Order 'conn recept 17pos 24awg mta156 - 1-640434-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23984-ND.
CONN RECEPT 17POS 22AWG MTA156 - 1-640428-7
 Order 'conn recept 17pos 22awg mta156 - 1-640428-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23990-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 17POS 18AWG MTA156 - 1-640599-7 Next: CONN RECEPT 17POS 18AWG MTA156 - 1-643817-7