Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 4POS 20AWG MTA156 - 640605-4

Digi-Key Part Number A24080-ND
Price Break
3500
Unit Price
.19170
Extended Price
670.95
Manufacturer Part Number640605-4
DescriptionCONN RECEPT 4POS 20AWG MTA156
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information640605-4
VendorTyco Electronics Amp
CategoryConnectors
ColorYellow
Connector TypeReceptacle, Female Socket
Contact FinishTin-Lead
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size20 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 4
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 640605 4
6406054
A24080 ND
A24080ND
A24080

640605-4 Specification Sheet

Image of CONN RECEPT 4POS 20AWG MTA156 - 640605-4

CONN RECEPT 4POS 20AWG MTA156 - 640605-4 (A24080-ND)

Related parts:
CONN RECEPT 4POS 20AWG MTA156 - 640605-4
 Order 'conn recept 4pos 20awg mta156 - 640605-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24080-ND.
CONN RECEPT 4POS 20AWG MTA156 - 640427-4
 Order 'conn recept 4pos 20awg mta156 - 640427-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19592-ND.
CONN RECEPT 4POS 20AWG MTA156 - 640600-4
 Order 'conn recept 4pos 20awg mta156 - 640600-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19682-ND.
CONN RECEPT 4POS 20AWG MTA156 - 643818-4
 Order 'conn recept 4pos 20awg mta156 - 643818-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24009-ND.
CONN RECEPT 4POS 20AWG MTA156 - 640432-4
 Order 'conn recept 4pos 20awg mta156 - 640432-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24013-ND.
CONN RECEPT 4POS 20AWG MTA156 - 644462-4
 Order 'conn recept 4pos 20awg mta156 - 644462-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24017-ND.
CONN RECEPT 4POS 20AWG MTA156 - 644466-4
 Order 'conn recept 4pos 20awg mta156 - 644466-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24077-ND.
CONN RECEPT 4POS 20AWG MTA156 - 644470-4
 Order 'conn recept 4pos 20awg mta156 - 644470-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24084-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-640605-4
 Order 'conn recept 4pos 20awg mta156 - 3-640605-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-4-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-644462-4
 Order 'conn recept 4pos 20awg mta156 - 3-644462-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-4-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-644470-4
 Order 'conn recept 4pos 20awg mta156 - 3-644470-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644470-4-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-640427-4
 Order 'conn recept 4pos 20awg mta156 - 3-640427-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31310-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-640432-4
 Order 'conn recept 4pos 20awg mta156 - 3-640432-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31334-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-643818-4
 Order 'conn recept 4pos 20awg mta156 - 3-643818-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31365-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-644466-4
 Order 'conn recept 4pos 20awg mta156 - 3-644466-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31385-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 4POS 20AWG MTA156 - 640600-4 Next: CONN RECEPT 4POS 20AWG MTA156 - 643818-4