CONN RECEPT 3POS 22AWG MTA156 - 640606-3
| Digi-Key Part Number | A24068-ND |
4000 |
.17360 |
Extended Price
694.40 |
| Manufacturer Part Number | 640606-3 | |||
| Description | CONN RECEPT 3POS 22AWG MTA156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 640606-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin-Lead |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
640606 3 6406063 A24068 ND A24068ND A24068 |
640606-3 Specification Sheet
CONN RECEPT 3POS 22AWG MTA156 - 640606-3 (A24068-ND)
Related parts:CONN RECEPT 3POS 22AWG MTA156 - 640606-3
Order 'conn recept 3pos 22awg mta156 - 640606-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24068-ND.
CONN RECEPT 3POS 22AWG MTA156 - 640428-3
Order 'conn recept 3pos 22awg mta156 - 640428-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19611-ND.
CONN RECEPT 3POS 22AWG MTA156 - 640601-3
Order 'conn recept 3pos 22awg mta156 - 640601-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19701-ND.
CONN RECEPT 3POS 22AWG MTA156 - 643819-3
Order 'conn recept 3pos 22awg mta156 - 643819-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23991-ND.
CONN RECEPT 3POS 22AWG MTA156 - 640433-3
Order 'conn recept 3pos 22awg mta156 - 640433-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23997-ND.
CONN RECEPT 3POS 22AWG MTA156 - 644463-3
Order 'conn recept 3pos 22awg mta156 - 644463-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24004-ND.
CONN RECEPT 3POS 22AWG MTA156 - 644467-3
Order 'conn recept 3pos 22awg mta156 - 644467-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24065-ND.
CONN RECEPT 3POS 22AWG MTA156 - 644471-3
Order 'conn recept 3pos 22awg mta156 - 644471-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24072-ND.
CONN RECEPT 3POS 22AWG MTA156 - 3-640606-3
Order 'conn recept 3pos 22awg mta156 - 3-640606-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-3-ND.
CONN RECEPT 3POS 22AWG MTA156 - 3-644467-3
Order 'conn recept 3pos 22awg mta156 - 3-644467-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-3-ND.
CONN RECEPT 3POS 22AWG MTA156 - 3-644471-3
Order 'conn recept 3pos 22awg mta156 - 3-644471-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644471-3-ND.
CONN RECEPT 3POS 22AWG MTA156 - 3-640428-3
Order 'conn recept 3pos 22awg mta156 - 3-640428-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31229-ND.
CONN RECEPT 3POS 22AWG MTA156 - 3-640433-3
Order 'conn recept 3pos 22awg mta156 - 3-640433-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31253-ND.
CONN RECEPT 3POS 22AWG MTA156 - 3-643819-3
Order 'conn recept 3pos 22awg mta156 - 3-643819-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31277-ND.
CONN RECEPT 3POS 22AWG MTA156 - 3-644463-3
Order 'conn recept 3pos 22awg mta156 - 3-644463-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31286-ND.
Send this link via E-Mail
Help With This Screen