CONN HEADER VERT .100 5POS 30AU - 641213-5
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641213-5
| Digi-Key Part Number | A23900-ND |
500 |
.53172 |
Extended Price
265.86 |
| Manufacturer Part Number | 641213-5 | |||
| Description | CONN HEADER VERT .100 5POS 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641213-5
| Technical/Catalog Information | 641213-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
641213 5 6412135 A23900 ND A23900ND A23900 |
641213-5 Specification Sheet
CONN HEADER VERT .100 5POS 30AU - 641213-5 (A23900-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641213-5CONN HEADER VERT .100 5POS 30AU - 641213-5
Order 'conn header vert .100 5pos 30au - 641213-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23900-ND.
CONN HEADER VERT .100 5POS 30AU - 641215-5
Order 'conn header vert .100 5pos 30au - 641215-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24935-ND.
CONN HEADER VERT .100 5POS 30AU - 87220-5
Order 'conn header vert .100 5pos 30au - 87220-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26548-ND.
CONN HEADER VERT .100 5POS 30AU - 5-103414-3
Order 'conn header vert .100 5pos 30au - 5-103414-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32981-ND.
CONN HEADER VERT .100 5POS 30AU - 5-103908-4
Order 'conn header vert .100 5pos 30au - 5-103908-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33898-ND.
CONN HEADER VERT .100 5POS 30AU - 5-103735-4
Order 'conn header vert .100 5pos 30au - 5-103735-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33928-ND.
CONN HEADER VERT .100 5POS TIN - 644861-5
Order 'conn header vert .100 5pos tin - 644861-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23825-ND.
CONN HEADER VERT .100 5POS TIN - 644486-5
Order 'conn header vert .100 5pos tin - 644486-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23926-ND.
CONN HEADER VERT .156 5POS 30AU - 641208-5
Order 'conn header vert .156 5pos 30au - 641208-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26178-ND.
CONN HEADER VERT .100 5POS 15AU - 87224-5
Order 'conn header vert .100 5pos 15au - 87224-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26549-ND.
CONN HEADER VERT .100 2POS 30AU - 641213-2
Order 'conn header vert .100 2pos 30au - 641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23897-ND.
CONN HEADER VERT .100 3POS 30AU - 641213-3
Order 'conn header vert .100 3pos 30au - 641213-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23898-ND.
CONN HEADER VERT .100 4POS 30AU - 641213-4
Order 'conn header vert .100 4pos 30au - 641213-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23899-ND.
CONN HEADER VERT .100 6POS 30AU - 641213-6
Order 'conn header vert .100 6pos 30au - 641213-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23901-ND.
CONN HEADER VERT .100 7POS 30AU - 641213-7
Order 'conn header vert .100 7pos 30au - 641213-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23902-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641213-5
Send this link via E-Mail
Help With This Screen
