BATTERY PACK NIMH 10.8V 700MAH - HHR70AAAB8F9
| Digi-Key Part Number | P213-F091-ND |
1 10 50 100 |
34.25000 30.82500 27.40020 23.97510 |
Extended Price
34.25 308.25 1370.01 2397.51 |
| Manufacturer Part Number | HHR70AAAB8F9 | |||
| Description | BATTERY PACK NIMH 10.8V 700MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR70AAAB8F9 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | AAA |
| Number of Cells | 9 |
| Voltage | 10.800 V [Typ] |
| Battery Capacity | 700.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 117.3670 g [Nom] |
| Configuration | F091 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR70AAAB8F9 HHR70AAAB8F9 P213 F091 ND P213F091ND P213-F091 |
BATTERY PACK NIMH 10.8V 700MAH - HHR70AAAB8F9 (P213-F091-ND)
Related parts:BATTERY PACK NIMH 10.8V 700MAH - HHR70AAAB8F9
Order 'battery pack nimh 10.8v 700mah - HHR70AAAB8F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P213-F091-ND.
BATTERY PACK NIMH 2.4V 2000 MAH - HHR-200AB20F2
Order 'battery pack nimh 2.4v 2000 mah - HHR-200AB20F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F021-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20F2X2
Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F022-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20F2X3
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F023-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F2X4
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F024-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20F2X5
Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F025-ND.
BATTERY PACK NIMH 3.6V 2000 MAH - HHR-200AB20F3
Order 'battery pack nimh 3.6v 2000 mah - HHR-200AB20F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F031-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20F4
Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F041-ND.
BATTERY PACK NIMH 6.0V 2000 MAH - HHR-200AB20F5
Order 'battery pack nimh 6.0v 2000 mah - HHR-200AB20F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F051-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20F6
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F061-ND.
BATTERY PACK NIMH 8.4V 2000 MAH - HHR-200AB20F7
Order 'battery pack nimh 8.4v 2000 mah - HHR-200AB20F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F071-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F8
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F081-ND.
BATTERY PACK NIMH 10.8V 2000 MAH - HHR-200AB20F9
Order 'battery pack nimh 10.8v 2000 mah - HHR-200AB20F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F091-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20F10
Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F101-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20L2X2
Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-L022-ND.
Send this link via E-Mail
Help With This Screen