CONN HEADER RTANG 2POS .156 TIN - 640387-2
| Digi-Key Part Number | A19930-ND |
1 25 50 100 500 1000 |
.86000 .77480 .68860 .61680 .51640 .38730 |
Extended Price
0.86 19.37 34.43 61.68 258.20 387.30 |
| Manufacturer Part Number | 640387-2 | |||
| Description | CONN HEADER RTANG 2POS .156 TIN | |||
| Quantity Available | 383 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 640387-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.400" (10.16mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
640387 2 6403872 A19930 ND A19930ND A19930 |
640387-2 Specification Sheet
CONN HEADER RTANG 2POS .156 TIN - 640387-2 (A19930-ND)
Related parts:CONN HEADER RTANG 2POS .156 TIN - 640387-2
Order 'conn header rtang 2pos .156 tin - 640387-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19930-ND.
CONN HEADER RTANG 2POS .156 TIN - 640385-2
Order 'conn header rtang 2pos .156 tin - 640385-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1966-ND.
CONN HEADER RTANG 2POS .156 TIN - 640389-2
Order 'conn header rtang 2pos .156 tin - 640389-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1976-ND.
CONN HEADER RTANG 2POS .156 TIN - 644751-2
Order 'conn header rtang 2pos .156 tin - 644751-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24155-ND.
CONN HEADER RTANG 2POS .100 TIN - 640453-2
Order 'conn header rtang 2pos .100 tin - 640453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1916-ND.
CONN HEADER RTANG 2POS .100 TIN - 640457-2
Order 'conn header rtang 2pos .100 tin - 640457-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1926-ND.
CONN HEADER RTANG 2POS .100 TIN - 644457-2
Order 'conn header rtang 2pos .100 tin - 644457-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19390-ND.
CONN HEADER RTANG 2POS .100 TIN - 644694-2
Order 'conn header rtang 2pos .100 tin - 644694-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19410-ND.
CONN HEADER RTANG 2POS .100 TIN - 640455-2
Order 'conn header rtang 2pos .100 tin - 640455-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19450-ND.
CONN HEADER VERT 2POS .156 TIN - 640383-2
Order 'conn header vert 2pos .156 tin - 640383-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1961-ND.
CONN HEADER VERT 2POS .156 TIN - 640445-2
Order 'conn header vert 2pos .156 tin - 640445-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1971-ND.
CONN HEADER VERT 2POS .156 TIN - 640388-2
Order 'conn header vert 2pos .156 tin - 640388-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19900-ND.
CONN HEADER RTANG 3POS .156 TIN - 640387-3
Order 'conn header rtang 3pos .156 tin - 640387-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19931-ND.
CONN HEADER RTANG 4POS .156 TIN - 640387-4
Order 'conn header rtang 4pos .156 tin - 640387-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19932-ND.
CONN HEADER RTANG 5POS .156 TIN - 640387-5
Order 'conn header rtang 5pos .156 tin - 640387-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19933-ND.
Send this link via E-Mail
Help With This Screen