CONN HEADER VERT 11POS .156 TIN - 1-640388-1
| Digi-Key Part Number | A19909-ND |
1 25 50 100 500 1000 |
2.87000 2.58200 2.29500 2.05600 1.72130 1.29098 |
Extended Price
2.87 64.55 114.75 205.60 860.65 1290.98 |
| Manufacturer Part Number | 1-640388-1 | |||
| Description | CONN HEADER VERT 11POS .156 TIN | |||
| Quantity Available | 609 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-640388-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.400" (10.16mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 640388 1 16403881 A19909 ND A19909ND A19909 |
1-640388-1 Specification Sheet
CONN HEADER VERT 11POS .156 TIN - 1-640388-1 (A19909-ND)
Related parts :CONN HEADER VERT 11POS .156 TIN - 1-640388-1
Order 'conn header vert 11pos .156 tin - 1-640388-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19909-ND.
CONN HEADER VERT 11POS .156 TIN - 1-640383-1
Order 'conn header vert 11pos .156 tin - 1-640383-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19874-ND.
CONN HEADER VERT 11POS .156 TIN - 1-640445-1
Order 'conn header vert 11pos .156 tin - 1-640445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19894-ND.
CONN HEADER VERT 10POS .156 TIN - 1-640388-0
Order 'conn header vert 10pos .156 tin - 1-640388-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19908-ND.
CONN HEADER VERT 12POS .156 TIN - 1-640388-2
Order 'conn header vert 12pos .156 tin - 1-640388-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19910-ND.
CONN HEADER VERT 19POS .156 TIN - 1-640445-9
Order 'conn header vert 19pos .156 tin - 1-640445-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640445-9-ND.
CONN HEADER VERT 10POS .156 TIN - 1-640383-0
Order 'conn header vert 10pos .156 tin - 1-640383-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1965-ND.
CONN HEADER VERT 10POS .156 TIN - 1-640445-0
Order 'conn header vert 10pos .156 tin - 1-640445-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1975-ND.
CONN HEADER VERT 12POS .156 TIN - 1-640383-2
Order 'conn header vert 12pos .156 tin - 1-640383-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19875-ND.
CONN HEADER VERT 12POS .156 TIN - 1-640445-2
Order 'conn header vert 12pos .156 tin - 1-640445-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19895-ND.
CONN HEADER VERT 10POS .156 TIN - 1-640384-0
Order 'conn header vert 10pos .156 tin - 1-640384-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24154-ND.
CONN HEADER VERT 10POS .156 TIN - 1-644752-0
Order 'conn header vert 10pos .156 tin - 1-644752-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24171-ND.
CONN HEADER VERT 12POS .156 TIN - 1-644752-2
Order 'conn header vert 12pos .156 tin - 1-644752-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24172-ND.
CONN HEADER VERT 10POS .156 TIN - 1-644753-0
Order 'conn header vert 10pos .156 tin - 1-644753-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24183-ND.
CONN HEADER VERT 12POS .156 TIN - 1-644753-2
Order 'conn header vert 12pos .156 tin - 1-644753-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24184-ND.
Send this link via E-Mail
Help With This Screen